JACK PANEL DUAL CRIMP BNC - 1-225397-4 - Connectors
| Digi-Key Part Number | 1-225397-4-ND |
250 |
9.53372 |
Extended Price
2383.43 |
| Manufacturer Part Number | 1-225397-4 | |||
| Description | JACK PANEL DUAL CRIMP BNC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1-225397-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-188, 316 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Square Flange |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1 225397 4 12253974 |
1-225397-4 Specification Sheet
JACK PANEL DUAL CRIMP BNC - 1-225397-4 (1-225397-4-ND) - Connectors
Related parts Connectors:JACK PANEL DUAL CRIMP BNC - 1-225397-4
Order 'jack panel dual crimp bnc - 1-225397-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-225397-4-ND.
CONN JACK TNC DUAL CRIMP COAX - 1-5225552-1
Order 'conn jack tnc dual crimp coax - 1-5225552-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5225552-1-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 225396-1
Order 'conn jack bnc rg-58 dual crimp - 225396-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1102-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 225398-1
Order 'conn jack bnc rg-58 dual crimp - 225398-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1111-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 5225396-1
Order 'conn jack bnc rg-58 dual crimp - 5225396-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32207-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 5225398-1
Order 'conn jack bnc rg-58 dual crimp - 5225398-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32208-ND.
CONN JACK BNC PANEL DUAL CRIMP - 5225397-7
Order 'conn jack bnc panel dual crimp - 5225397-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5225397-7-ND.
CONN JACK TNC DUAL CRIMP STR - 225551-1
Order 'conn jack tnc dual crimp str - 225551-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 225551-1-ND.
PLUG, DUAL CRIMP, BNC - 414575-1
Order 'plug, dual crimp, bnc - 414575-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 414575-1-ND.
CONN PLUG BNC RG 58 DUAL CRIMP - 225395-1
Order 'conn plug bnc rg 58 dual crimp - 225395-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1100-ND.
CONN PLUG BNC JIS 3C-2W CRIMP AU - 1-413589-4
Order 'conn plug bnc jis 3c-2w crimp au - 1-413589-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24543-ND.
CONN PLUG BNC 75 OHM DUAL CRIMP - 221185-1
Order 'conn plug bnc 75 ohm dual crimp - 221185-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24590-ND.
CONN JACK N STR DUAL CRIMP RG58 - 1-225664-2
Order 'conn jack n str dual crimp rg58 - 1-225664-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24655-ND.
CONN PLUG BNC RG 58 DUAL CRIMP - 5225395-1
Order 'conn plug bnc rg 58 dual crimp - 5225395-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32205-ND.
CONN PLUG BNC 75 OHM DUAL CRIMP - 5221185-1
Order 'conn plug bnc 75 ohm dual crimp - 5221185-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32281-ND.
Send this link via E-Mail
Help With This Screen