CONN JACK BNC STRGHT 50 OHMS - 1-1337535-0 - Connectors
| Digi-Key Part Number | 1-1337535-0-ND |
100 |
2.44500 |
Extended Price
244.50 |
| Manufacturer Part Number | 1-1337535-0 | |||
| Description | CONN JACK BNC STRGHT 50 OHMS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1337535-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1337535 0 113375350 |
1-1337535-0 Specification Sheet
CONN JACK BNC STRGHT 50 OHMS - 1-1337535-0 (1-1337535-0-ND) - Connectors
Related parts Connectors:CONN JACK BNC STRGHT 50 OHMS - 1-1337535-0
Order 'conn jack bnc strght 50 ohms - 1-1337535-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1337535-0-ND.
CONN JACK SMB STRGHT 50 OHMS - 1-1337482-0
Order 'conn jack smb strght 50 ohms - 1-1337482-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1337482-0-ND.
CONN JACK BNC STRGHT 50 OHM TIN - 5227726-1
Order 'conn jack bnc strght 50 ohm tin - 5227726-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32339-ND.
CONN JACK BNC STRGHT 50 OHM SLVR - 5227726-2
Order 'conn jack bnc strght 50 ohm slvr - 5227726-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32340-ND.
CONN JACK BNC BULKHEAD 75 OHM - 1-1478201-0
Order 'conn jack bnc bulkhead 75 ohm - 1-1478201-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1478201-0-ND.
CONN JACK N BULKHEAD 50 OHM - 1-1478224-0
Order 'conn jack n bulkhead 50 ohm - 1-1478224-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1478224-0-ND.
CONN JACK BNC STR 50 OHM CRIMP - 1-1478092-0
Order 'conn jack bnc str 50 ohm crimp - 1-1478092-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1478092-0-ND.
CONN JACK BNC BLKHD 50 OHM COAX - 1-1478141-0
Order 'conn jack bnc blkhd 50 ohm coax - 1-1478141-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1478141-0-ND.
CONN JACK BNC BLKHD 50 OHM COAX - 1-1478148-0
Order 'conn jack bnc blkhd 50 ohm coax - 1-1478148-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1478148-0-ND.
CONN JACK BNC STR 50 OHM PCB - 1-1478204-0
Order 'conn jack bnc str 50 ohm pcb - 1-1478204-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1478204-0-ND.
CONN JACK BNC VERT 50 OHM PCB - 1-1478223-0
Order 'conn jack bnc vert 50 ohm pcb - 1-1478223-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1478223-0-ND.
CONN JACK BNC VERT 50 OHM PCB AU - 5414553-1
Order 'conn jack bnc vert 50 ohm pcb au - 5414553-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5414553-1-ND.
CONN JACK BNC STR 50 OHM PCB TIN - 5227222-1
Order 'conn jack bnc str 50 ohm pcb tin - 5227222-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32246-ND.
CONN JACK BNC STR 50 OHM PCB TIN - 5226993-1
Order 'conn jack bnc str 50 ohm pcb tin - 5226993-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32256-ND.
CONN JACK BNC STR 50 OHM PCB TIN - 5227671-1
Order 'conn jack bnc str 50 ohm pcb tin - 5227671-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32265-ND.
Send this link via E-Mail
Help With This Screen