CONN CAP PLUG BNC STRAIGHT - 1-1337524-0 - Connectors
| Digi-Key Part Number | 1-1337524-0-ND |
3000 |
3.33000 |
Extended Price
9990.00 |
| Manufacturer Part Number | 1-1337524-0 | |||
| Description | CONN CAP PLUG BNC STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1337524-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Cap (Cover) |
| Features | Metal Chain |
| For Use With/Related Products | BNC Plug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1337524 0 113375240 |
1-1337524-0 Specification Sheet
CONN CAP PLUG BNC STRAIGHT - 1-1337524-0 (1-1337524-0-ND) - Connectors
Related parts Connectors :CONN CAP PLUG BNC STRAIGHT - 1-1337524-0
Order 'conn cap plug bnc straight - 1-1337524-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337524-0-ND.
CONN ADPT TNC PLUG-BNC JACK - 1-1478013-0
Order 'conn adpt tnc plug-bnc jack - 1-1478013-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478013-0-ND.
CONN HOUSING PLUG 10POS NATURAL - 1-794550-0
Order 'conn housing plug 10pos natural - 1-794550-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794550-0-ND.
CONN MALE CONTACT BNC 30GOLD - 1-222246-0
Order 'conn male contact bnc 30gold - 1-222246-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-222246-0-ND.
CONN ADAPTER BNC PLUG-TNC JACK - 1-1478037-0
Order 'conn adapter bnc plug-tnc jack - 1-1478037-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478037-0-ND.
CONN TERMINATR PLUG BNC 50OHM AU - 221629-1
Order 'conn terminatr plug bnc 50ohm au - 221629-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24563-ND.
CONN TERMINATR PLUG BNC 50OHM AU - 5221629-1
Order 'conn terminatr plug bnc 50ohm au - 5221629-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33818-ND.
CONN BNC STR PLUG HEX 50OHM - 1-1337426-0
Order 'conn bnc str plug hex 50ohm - 1-1337426-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337426-0-ND.
CONN BNC STR PLUG HEX 50OHM - 1-1337427-0
Order 'conn bnc str plug hex 50ohm - 1-1337427-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337427-0-ND.
CONN BNC STR PLUG HEX 75OHM - 1-1337428-0
Order 'conn bnc str plug hex 75ohm - 1-1337428-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337428-0-ND.
CONN BNC R/A PLUG HEX 50OHM - 1-1337439-0
Order 'conn bnc r/a plug hex 50ohm - 1-1337439-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337439-0-ND.
CONN ADAPTER BNC PLUG-RCA JACK - 1-1478036-0
Order 'conn adapter bnc plug-rca jack - 1-1478036-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478036-0-ND.
CONN D-SUB 9POS PLUG STRT FLTR - 1-842910-0
Order 'conn d-sub 9pos plug strt fltr - 1-842910-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15076-ND.
CONN D-SUB 9POS PLUG SOLD FLTR - 1-842920-0
Order 'conn d-sub 9pos plug sold fltr - 1-842920-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15079-ND.
CONN PLUG 1 POS MATE-N-LOK - 1-480349-0
Order 'conn plug 1 pos mate-n-lok - 1-480349-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1409-ND.
Send this link via E-Mail
Help With This Screen
