Keywords:





White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26WH-1000

WIRE ULTRA-FLEX WH 26AWG 1000FT - 2671/26WH-1000 - Cables, Wires

Digi-Key Part Number 2671/26WH-1000-ND
Price Break
1
Unit Price
285.36000
Extended Price
285.36
Manufacturer Part Number2671/26WH-1000
DescriptionWIRE ULTRA-FLEX WH 26AWG 1000FT
Quantity Available Non-Stock
All prices are in USD

Purchase White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26WH-1000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26WH-1000
Technical/Catalog Information2671/26WH-1000
VendorDaburn Electronics
CategoryCables, Wires
ColorWhite
Wire Gauge 26 AWG
Maximum Temperature*
Conductor Strand66/44
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1692/1568
Length1000' (304.8m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.042" (1.07mm)
Jacket (Insulation) Thickness0.010" (0.25mm)
Operating Temperature-40°C ~ 80°C
Other Names 2671 26WH 1000
267126WH1000

2671/26WH-1000 Specification Sheet

Image of WIRE ULTRA-FLEX WH 26AWG 1000FT - 2671/26WH-1000

WIRE ULTRA-FLEX WH 26AWG 1000FT - 2671/26WH-1000 (2671/26WH-1000-ND) - Cables, Wires

Related parts White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26WH-1000
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26WH-1000
 Order 'wire ultra-flex wh 26awg 1000ft - 2671/26WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 665/44 16 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/16WH-1000
 Order 'wire ultra-flex wh 16awg 1000ft - 2671/16WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/16WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 420/44 18 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/18WH-1000
 Order 'wire ultra-flex wh 18awg 1000ft - 2671/18WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/18WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 266/44 20 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/20WH-1000
 Order 'wire ultra-flex wh 20awg 1000ft - 2671/20WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/20WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 168/44 22 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/22WH-1000
 Order 'wire ultra-flex wh 22awg 1000ft - 2671/22WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/22WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/44 24 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/24WH-1000
 Order 'wire ultra-flex wh 24awg 1000ft - 2671/24WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/24WH-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26BK-1000
 Order 'wire ultra-flex bk 26awg 1000ft - 2671/26BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26BK-1000-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26GN-1000
 Order 'wire ultra-flex gn 26awg 1000ft - 2671/26GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26GN-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26RD-1000
 Order 'wire ultra-flex rd 26awg 1000ft - 2671/26RD-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26RD-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 48/44 27 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/27WH-1000
 Order 'wire ultra-flex wh 27awg 1000ft - 2671/27WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/27WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 41/44 28 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/28WH-1000
 Order 'wire ultra-flex wh 28awg 1000ft - 2671/28WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/28WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 51/46 29 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/29WH-1000
 Order 'wire ultra-flex wh 29awg 1000ft - 2671/29WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/29WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 28/44 30 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/30WH-1000
 Order 'wire ultra-flex wh 30awg 1000ft - 2671/30WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/30WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/44 36 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/36WH-1000
 Order 'wire ultra-flex wh 36awg 1000ft - 2671/36WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/36WH-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 100' (30.5m) Daburn Electronics Hook Up Wire 2671/26WH-100
 Order 'wire ultra-flex wh 26awg 100ft - 2671/26WH-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26WH-100-ND.

Options for White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26WH-1000
Send this link via E-Mail
Help With This Screen

WIRE ULTRA-FLEX WH 26AWG 1000FT - 2671/26WH-1000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WIRE ULTRA-FLEX WH 24AWG 1000FT - 2671/24WH-1000 Next: WIRE ULTRA-FLEX WH 26AWG 100FT - 2671/26WH-100
WIRE ULTRA-FLEX WH 26AWG 1000FT - 2671/26WH-1000