CONN JACK OSP RG 405 SEMI RIGID - 1059426-1
| Digi-Key Part Number | 1059426-1-ND |
100 |
45.90000 |
Extended Price
4590.00 |
| Manufacturer Part Number | 1059426-1 | |||
| Description | CONN JACK OSP RG 405 SEMI RIGID | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1059426-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-405 (.085" Semi Rigid) |
| Color | Gold |
| Connector Style | OSP |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Clamp and Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Two Hole Flange |
| Features | - |
| Packaging | Bulk |
| Series | OSP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1059426 1 10594261 |
1059426-1 Specification Sheet
CONN JACK OSP RG 405 SEMI RIGID - 1059426-1 (1059426-1-ND)
Related parts :CONN JACK OSP RG 405 SEMI RIGID - 1059426-1
Order 'conn jack osp rg 405 semi rigid - 1059426-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1059426-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1050923-1
Order 'conn jack sma rg 405 semi rigid - 1050923-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050923-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1050934-1
Order 'conn jack sma rg 405 semi rigid - 1050934-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050934-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1051030-1
Order 'conn jack sma rg 405 semi rigid - 1051030-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051030-1-ND.
CONN PLUG SMA RG 405 SEMI RIGID - 1050793-1
Order 'conn plug sma rg 405 semi rigid - 1050793-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050793-1-ND.
CONN JACK SMA RG 402 SEMI RIGID - 1050924-1
Order 'conn jack sma rg 402 semi rigid - 1050924-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050924-1-ND.
CONN JACK SMA RG 402 SEMI RIGID - 1050931-1
Order 'conn jack sma rg 402 semi rigid - 1050931-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050931-1-ND.
CONN JACK RG 405 SEMI RIGID - 1046485-1
Order 'conn jack rg 405 semi rigid - 1046485-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1046485-1-ND.
CONN PLUG SMA RG 402 SEMI RIGID - 1050605-1
Order 'conn plug sma rg 402 semi rigid - 1050605-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050605-1-ND.
CONN PLUG SMA RG 402 SEMI RIGID - 1050629-1
Order 'conn plug sma rg 402 semi rigid - 1050629-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050629-1-ND.
CONN PLUG SMA RG .047 SEMI RIGID - 1050767-1
Order 'conn plug sma rg .047 semi rigid - 1050767-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050767-1-ND.
CONN PLUG SMA RG 402 SEMI RIGID - 1050786-1
Order 'conn plug sma rg 402 semi rigid - 1050786-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050786-1-ND.
CONN PLUG SMA RG 402 SEMI RIGID - 1050809-1
Order 'conn plug sma rg 402 semi rigid - 1050809-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050809-1-ND.
CONN PLUG SMA RG 402 SEMI RIGID - 1051178-1
Order 'conn plug sma rg 402 semi rigid - 1051178-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051178-1-ND.
CONN JACK SSMA RG 405 - 1045401-1
Order 'conn jack ssma rg 405 - 1045401-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045401-1-ND.
Send this link via E-Mail
Help With This Screen