CONN JACK OST FLANGE CABLE - 1058579-1 - Connectors
| Digi-Key Part Number | 1058579-1-ND |
200 |
140.83500 |
Extended Price
28167.00 |
| Manufacturer Part Number | 1058579-1 | |||
| Description | CONN JACK OST FLANGE CABLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1058579-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-316 |
| Color | Gold |
| Connector Style | TNC |
| Connector Type | Jack, Female Socket |
| Contact Termination | Clamp and Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 15GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Square Flange |
| Features | - |
| Packaging | Bulk |
| Series | OST |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1058579 1 10585791 |
1058579-1 Specification Sheet
CONN JACK OST FLANGE CABLE - 1058579-1 (1058579-1-ND) - Connectors
Related parts Connectors:CONN JACK OST FLANGE CABLE - 1058579-1
Order 'conn jack ost flange cable - 1058579-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1058579-1-ND.
CONN JACK TNC FLANGE MOUNT - 1252516-1
Order 'conn jack tnc flange mount - 1252516-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1252516-1-ND.
CONN JACK OSP R/A FLANGE CABLE - 1058573-1
Order 'conn jack osp r/a flange cable - 1058573-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1058573-1-ND.
CONN JACK SMA STR CABLE SOLDER - 1050859-1
Order 'conn jack sma str cable solder - 1050859-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99401-ND.
CONN JACK STR SMA CABLE SOLDER - 1051046-1
Order 'conn jack str sma cable solder - 1051046-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99389-ND.
CONN SOCKET FLEX FLAT CABLE 15AU - 1-487117-0
Order 'conn socket flex flat cable 15au - 1-487117-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487117-0-ND.
CONN SOCKET FLEX FLAT CABLE 30AU - 1-487117-1
Order 'conn socket flex flat cable 30au - 1-487117-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487117-1-ND.
CONN JACK SSMA RG 405 - 1045401-1
Order 'conn jack ssma rg 405 - 1045401-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045401-1-ND.
CONN JACK SSMA STR RG174,187,316 - 1045497-1
Order 'conn jack ssma str rg174,187,316 - 1045497-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045497-1-ND.
CONN JACK SSMA BULKHEAD COAXIAL - 1045636-1
Order 'conn jack ssma bulkhead coaxial - 1045636-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045636-1-ND.
CONN JACK SMA STR BULKHEAD - 1046287-1
Order 'conn jack sma str bulkhead - 1046287-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1046287-1-ND.
CONN JACK SMA R/A - 1051168-1
Order 'conn jack sma r/a - 1051168-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051168-1-ND.
CONN JACK SMA STR BULKHEAD - 1051992-1
Order 'conn jack sma str bulkhead - 1051992-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051992-1-ND.
CONN JACK SMA RG 142,400 - 1051998-1
Order 'conn jack sma rg 142,400 - 1051998-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051998-1-ND.
CONN JACK SMA R/A - 1053398-1
Order 'conn jack sma r/a - 1053398-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1053398-1-ND.
Send this link via E-Mail
Help With This Screen