WIRE ULTRA-FLEX BK 26AWG 1000FT - 2671/26BK-1000
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26BK-1000
| Digi-Key Part Number | 2671/26BK-1000-ND |
1 |
285.36000 |
Extended Price
285.36 |
| Manufacturer Part Number | 2671/26BK-1000 | |||
| Description | WIRE ULTRA-FLEX BK 26AWG 1000FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2671/26BK-1000 |
| Vendor | Daburn Electronics |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 26 AWG |
| Maximum Temperature | * |
| Conductor Strand | 66/44 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1692/1568 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.042" (1.07mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -40°C ~ 80°C |
| Other Names |
2671 26BK 1000 267126BK1000 |
2671/26BK-1000 Specification Sheet
WIRE ULTRA-FLEX BK 26AWG 1000FT - 2671/26BK-1000 (2671/26BK-1000-ND)
Related parts Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26BK-1000WIRE ULTRA-FLEX BK 26AWG 1000FT - 2671/26BK-1000
Order 'wire ultra-flex bk 26awg 1000ft - 2671/26BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26BK-1000-ND.
WIRE ULTRA-FLEX BK 16AWG 1000FT - 2671/16BK-1000
Order 'wire ultra-flex bk 16awg 1000ft - 2671/16BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/16BK-1000-ND.
WIRE ULTRA-FLEX BK 18AWG 1000FT - 2671/18BK-1000
Order 'wire ultra-flex bk 18awg 1000ft - 2671/18BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/18BK-1000-ND.
WIRE ULTRA-FLEX BK 20AWG 1000FT - 2671/20BK-1000
Order 'wire ultra-flex bk 20awg 1000ft - 2671/20BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/20BK-1000-ND.
WIRE ULTRA-FLEX BK 22AWG 1000FT - 2671/22BK-1000
Order 'wire ultra-flex bk 22awg 1000ft - 2671/22BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/22BK-1000-ND.
WIRE ULTRA-FLEX BK 24AWG 1000FT - 2671/24BK-1000
Order 'wire ultra-flex bk 24awg 1000ft - 2671/24BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/24BK-1000-ND.
WIRE ULTRA-FLEX GN 26AWG 1000FT - 2671/26GN-1000
Order 'wire ultra-flex gn 26awg 1000ft - 2671/26GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26GN-1000-ND.
WIRE ULTRA-FLEX RD 26AWG 1000FT - 2671/26RD-1000
Order 'wire ultra-flex rd 26awg 1000ft - 2671/26RD-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26RD-1000-ND.
WIRE ULTRA-FLEX WH 26AWG 1000FT - 2671/26WH-1000
Order 'wire ultra-flex wh 26awg 1000ft - 2671/26WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26WH-1000-ND.
WIRE ULTRA-FLEX BK 27AWG 1000FT - 2671/27BK-1000
Order 'wire ultra-flex bk 27awg 1000ft - 2671/27BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/27BK-1000-ND.
WIRE ULTRA-FLEX BK 28AWG 1000FT - 2671/28BK-1000
Order 'wire ultra-flex bk 28awg 1000ft - 2671/28BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/28BK-1000-ND.
WIRE ULTRA-FLEX BK 29AWG 1000FT - 2671/29BK-1000
Order 'wire ultra-flex bk 29awg 1000ft - 2671/29BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/29BK-1000-ND.
WIRE ULTRA-FLEX BK 30AWG 1000FT - 2671/30BK-1000
Order 'wire ultra-flex bk 30awg 1000ft - 2671/30BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/30BK-1000-ND.
WIRE ULTRA-FLEX BK 36AWG 1000FT - 2671/36BK-1000
Order 'wire ultra-flex bk 36awg 1000ft - 2671/36BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/36BK-1000-ND.
WIRE ULTRA-FLEX BK 26AWG 100FT - 2671/26BK-100
Order 'wire ultra-flex bk 26awg 100ft - 2671/26BK-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26BK-100-ND.
Options for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 66/44 26 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/26BK-1000
Send this link via E-Mail
Help With This Screen
