CONN JACK SSMA RG 178/U,196 - 1045506-1
| Digi-Key Part Number | 1045506-1-ND |
100 |
244.80000 |
Extended Price
24480.00 |
| Manufacturer Part Number | 1045506-1 | |||
| Description | CONN JACK SSMA RG 178/U,196 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1045506-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-178, 196 |
| Color | Silver |
| Connector Style | SSMA |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Crimp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | - |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Front Side Nut) |
| Features | - |
| Packaging | Bulk |
| Series | SSMA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1045506 1 10455061 |
1045506-1 Specification Sheet
CONN JACK SSMA RG 178/U,196 - 1045506-1 (1045506-1-ND)
Related parts:CONN JACK SSMA RG 178/U,196 - 1045506-1
Order 'conn jack ssma rg 178/u,196 - 1045506-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045506-1-ND.
CONN JACK SSMA RG 405 - 1045401-1
Order 'conn jack ssma rg 405 - 1045401-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045401-1-ND.
CONN JACK OSSP RG 178 - 1061835-1
Order 'conn jack ossp rg 178 - 1061835-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1061835-1-ND.
CONN JACK SSMA FRONT PNL MT STR - 1045581-1
Order 'conn jack ssma front pnl mt str - 1045581-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045581-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1050923-1
Order 'conn jack sma rg 405 semi rigid - 1050923-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050923-1-ND.
CONN JACK SMA RG 402 SEMI RIGID - 1050924-1
Order 'conn jack sma rg 402 semi rigid - 1050924-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050924-1-ND.
CONN JACK SMA RG 402 SEMI RIGID - 1050931-1
Order 'conn jack sma rg 402 semi rigid - 1050931-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050931-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1050934-1
Order 'conn jack sma rg 405 semi rigid - 1050934-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050934-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1051030-1
Order 'conn jack sma rg 405 semi rigid - 1051030-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051030-1-ND.
CONN JACK OSP RG 405 SEMI RIGID - 1059426-1
Order 'conn jack osp rg 405 semi rigid - 1059426-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1059426-1-ND.
CONN JACK QMA RG-316/174/188 - 1408338-1
Order 'conn jack qma rg-316/174/188 - 1408338-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408338-1-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 225396-1
Order 'conn jack bnc rg-58 dual crimp - 225396-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1102-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 225398-1
Order 'conn jack bnc rg-58 dual crimp - 225398-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1111-ND.
CONN JACK UHF RG-58 CRIMP TIN - 226694-1
Order 'conn jack uhf rg-58 crimp tin - 226694-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1132-ND.
CONN JACK BNC RG-59,62 CRIMP AU - 222428-1
Order 'conn jack bnc rg-59,62 crimp au - 222428-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24484-ND.
Send this link via E-Mail
Help With This Screen