CONN JACK SSMA RG 405 - 1045401-1 - Connectors
| Digi-Key Part Number | 1045401-1-ND |
500 |
27.93000 |
Extended Price
13965.00 |
| Manufacturer Part Number | 1045401-1 | |||
| Description | CONN JACK SSMA RG 405 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1045401-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-405 (.085" Semi Rigid) |
| Color | Gold |
| Connector Style | SSMA |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 26GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Front Side Nut) |
| Features | - |
| Packaging | Tube |
| Series | SSMA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1045401 1 10454011 |
1045401-1 Specification Sheet
CONN JACK SSMA RG 405 - 1045401-1 (1045401-1-ND) - Connectors
Related parts Connectors:CONN JACK SSMA RG 405 - 1045401-1
Order 'conn jack ssma rg 405 - 1045401-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045401-1-ND.
CONN JACK SSMA RG 178/U,196 - 1045506-1
Order 'conn jack ssma rg 178/u,196 - 1045506-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045506-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1050923-1
Order 'conn jack sma rg 405 semi rigid - 1050923-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050923-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1050934-1
Order 'conn jack sma rg 405 semi rigid - 1050934-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050934-1-ND.
CONN JACK SMA RG 405 SEMI RIGID - 1051030-1
Order 'conn jack sma rg 405 semi rigid - 1051030-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051030-1-ND.
CONN JACK OSP RG 405 SEMI RIGID - 1059426-1
Order 'conn jack osp rg 405 semi rigid - 1059426-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1059426-1-ND.
CONN PLUG SSMA RG 174,179,316 - 1045486-1
Order 'conn plug ssma rg 174,179,316 - 1045486-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045486-1-ND.
CONN JACK SSMA STR RG174,187,316 - 1045497-1
Order 'conn jack ssma str rg174,187,316 - 1045497-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045497-1-ND.
CONN JACK SSMA BULKHEAD COAXIAL - 1045636-1
Order 'conn jack ssma bulkhead coaxial - 1045636-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045636-1-ND.
CONN JACK SMA RG 142,400 - 1051998-1
Order 'conn jack sma rg 142,400 - 1051998-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051998-1-ND.
CONN JACK OSSP RG 178 - 1061835-1
Order 'conn jack ossp rg 178 - 1061835-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1061835-1-ND.
CONN JACK COAX RG 180 CRIMP - 1-330599-3
Order 'conn jack coax rg 180 crimp - 1-330599-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-330599-3-ND.
CONN PLUG SSMA STR RG-405 - 1045370-1
Order 'conn plug ssma str rg-405 - 1045370-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045370-1-ND.
CONN JACK SSMA STR RG 178, 196 - 1045496-1
Order 'conn jack ssma str rg 178, 196 - 1045496-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045496-1-ND.
CONN JACK TNC STR SOLDER RG 405 - 1085791-1
Order 'conn jack tnc str solder rg 405 - 1085791-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1085791-1-ND.
Send this link via E-Mail
Help With This Screen