WIRE IRRAD PVC 24AWG OR 1=100FT - 2201/24OR-100 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 2201/24OR-100-ND |
1 |
13.05000 |
Extended Price
13.05 |
| Manufacturer Part Number | 2201/24OR-100 | |||
| Description | WIRE IRRAD PVC 24AWG OR 1=100FT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2201/24OR-100 |
| Vendor | Daburn |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.254 mm [Nom] |
| Outside Diameter | 1.168 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2201 24OR 100 220124OR100 |
WIRE IRRAD PVC 24AWG OR 1=100FT - 2201/24OR-100 (2201/24OR-100-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:WIRE IRRAD PVC 24AWG OR 1=100FT - 2201/24OR-100
Order 'wire irrad pvc 24awg or 1=100ft - 2201/24OR-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24OR-100-ND.
WIRE IRRAD PVC 24AWG BLU 1=100FT - 2201/24BL-100
Order 'wire irrad pvc 24awg blu 1=100ft - 2201/24BL-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24BL-100-ND.
WIRE IRRAD PVC 24AWG BRN 1=100FT - 2201/24BR-100
Order 'wire irrad pvc 24awg brn 1=100ft - 2201/24BR-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24BR-100-ND.
WIRE IRRAD PVC 24AWG GRN 1=100FT - 2201/24GR-100
Order 'wire irrad pvc 24awg grn 1=100ft - 2201/24GR-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24GR-100-ND.
WIRE IRRAD PVC 24AWG RED 1=100FT - 2201/24RD-100
Order 'wire irrad pvc 24awg red 1=100ft - 2201/24RD-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24RD-100-ND.
WIRE IRRAD PVC 24AWG VIO 1=100FT - 2201/24VI-100
Order 'wire irrad pvc 24awg vio 1=100ft - 2201/24VI-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24VI-100-ND.
WIRE IRRAD PVC 24AWG YEL 1=100FT - 2201/24YL-100
Order 'wire irrad pvc 24awg yel 1=100ft - 2201/24YL-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24YL-100-ND.
WIRE IRRAD 24AWG BLACK 1=100FT - 2201/24BK-100
Order 'wire irrad 24awg black 1=100ft - 2201/24BK-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24BK-100-ND.
WIRE IRRAD 24AWG WHITE 1=100FT - 2201/24WH-100
Order 'wire irrad 24awg white 1=100ft - 2201/24WH-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24WH-100-ND.
WIRE IRRAD PVC 24AWG GRAY - 2201/24GRAY-100
Order 'wire irrad pvc 24awg gray - 2201/24GRAY-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2201/24GRAY-100-ND.
HOOK UP WIRE 30AWG BLACK 1=100FT - 2841/1 BK005
Order 'hook up wire 30awg black 1=100ft - 2841/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2841/1 BK005-ND.
HOOK UP WIRE 30AWG GREEN 1=100FT - 2841/1 GR005
Order 'hook up wire 30awg green 1=100ft - 2841/1 GR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2841/1 GR005-ND.
HOOKUP WIRE 30AWG VIOLET 1=100FT - 2841/1 VI005
Order 'hookup wire 30awg violet 1=100ft - 2841/1 VI005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2841/1 VI005-ND.
HOOKUP WIRE 30AWG YELLOW 1=100FT - 2841/1 YL005
Order 'hookup wire 30awg yellow 1=100ft - 2841/1 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2841/1 YL005-ND.
WIRE 18AWG PVC WHT/BLK 100FT - 3055 WB005
Order 'wire 18awg pvc wht/blk 100ft - 3055 WB005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3055 WB005-ND.
Send this link via E-Mail
Help With This Screen