CONN GROUND PLATE FPC 20POS 1MM - DF19G-20S-1F-GND(05)
| Digi-Key Part Number | H10766-ND |
1 10 50 100 250 500 1000 5000 |
.76000 .62000 .50000 .45000 .38000 .32000 .26600 .25500 |
Extended Price
0.76 6.20 25.00 45.00 95.00 160.00 266.00 1275.00 |
| Manufacturer Part Number | DF19G-20S-1F-GND(05) | |||
| Description | CONN GROUND PLATE FPC 20POS 1MM | |||
| Quantity Available | 593 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF19G-20S-1F-GND(05) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| For Use With/Related Products | DF19 Connectors |
| Type | Ground Plate |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF19G 20S 1F GND 05 DF19G20S1FGND05 H10766 ND H10766ND H10766 |
DF19G-20S-1F-GND(05) Specification Sheet
CONN GROUND PLATE FPC 20POS 1MM - DF19G-20S-1F-GND(05) (H10766-ND)
Related parts :CONN GROUND PLATE FPC 20POS 1MM - DF19G-20S-1F-GND(05)
Order 'conn ground plate fpc 20pos 1mm - DF19G-20S-1F-GND(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10766-ND.
CONN GROUND PLATE FPC 14POS 1MM - DF19G-14S-1F-GND(05)
Order 'conn ground plate fpc 14pos 1mm - DF19G-14S-1F-GND(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10765-ND.
CONN GROUND PLATE FPC 30POS 1MM - DF19G-30S-1F-GND(05)
Order 'conn ground plate fpc 30pos 1mm - DF19G-30S-1F-GND(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10767-ND.
CONN GROUND PLATE COAXIAL 20POS - DF19G-20S-1SD-GND
Order 'conn ground plate coaxial 20pos - DF19G-20S-1SD-GND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3118-ND.
CONN SOCKET COAXIAL 20POS 1MM - DF19G-20S-1SD(05)
Order 'conn socket coaxial 20pos 1mm - DF19G-20S-1SD(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10764-ND.
CONN GROUND PLATE COAXIAL 14POS - DF19G-14S-1SD-GND
Order 'conn ground plate coaxial 14pos - DF19G-14S-1SD-GND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3117-ND.
TOOL FOR 20POS FPC CORE WIRE - DF19G-20S/PR-MD2
Order 'tool for 20pos fpc core wire - DF19G-20S/PR-MD2' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3123-ND.
CONN GROUND PLATE 110 SA RECEPT - PCN21B-SA-G
Order 'conn ground plate 110 sa recept - PCN21B-SA-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-SA-G-ND.
CONN GROUND PLATE 110 SB RECEPT - PCN21B-SB1-G
Order 'conn ground plate 110 sb recept - PCN21B-SB1-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-SB1-G-ND.
CONN GROUND PLATE 95 SB RECEPT - PCN21B-SB2-G
Order 'conn ground plate 95 sb recept - PCN21B-SB2-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-SB2-G-ND.
CONN GROUND PLATE 125 SB RECEPT - PCN21B-SB-G
Order 'conn ground plate 125 sb recept - PCN21B-SB-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-SB-G-ND.
CONN SOCKET FPC 20POS 1MM SINGLE - DF19G-20S-1F(05)
Order 'conn socket fpc 20pos 1mm single - DF19G-20S-1F(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10761-ND.
CONN FFC/FPC 20POS 1MM ZIF SMD - 006200520330000+
Order 'conn ffc/fpc 20pos 1mm zif smd - 006200520330000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006200520330000+-ND.
CONN FFC/FPC 20POS 1MM VERT SMD - 52610-2090
Order 'conn ffc/fpc 20pos 1mm vert smd - 52610-2090' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5672CT-ND.
CONN FFC/FPC 20POS 1MM VERT SMD - 52610-2090
Order 'conn ffc/fpc 20pos 1mm vert smd - 52610-2090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5672TR-ND.
Send this link via E-Mail
Help With This Screen
