TOOL DIE SET W/OUT HAND CRIMPER - DF11EP-TA2428HC/US-DS - Tools
| Digi-Key Part Number | H10490-ND |
1 |
385.70000 |
Extended Price
385.70 |
| Manufacturer Part Number | DF11EP-TA2428HC/US-DS | |||
| Description | TOOL DIE SET W/OUT HAND CRIMPER | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF11EP-TA2428HC/US-DS |
| Vendor | Hirose Electric Co Ltd |
| Category | Tools |
| Connector Type | Crimp Terminals |
| Crimp Handle | H9926-ND |
| Crimp or Cable Size | 24-28 AWG |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
DF11EP TA2428HC US DS DF11EPTA2428HCUSDS H10490 ND H10490ND H10490 |
DF11EP-TA2428HC/US-DS Specification Sheet
TOOL DIE SET W/OUT HAND CRIMPER - DF11EP-TA2428HC/US-DS (H10490-ND) - Tools
Related parts Tools :TOOL DIE SET W/OUT HAND CRIMPER - DF11EP-TA2428HC/US-DS
Order 'tool die set w/out hand crimper - DF11EP-TA2428HC/US-DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10490-ND.
TOOL DIE SET W/OUT HAND CRIMPER - DF3-TA2428HC/US-DS
Order 'tool die set w/out hand crimper - DF3-TA2428HC/US-DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9927-ND.
TOOL DIE SET W/OUT HAND CRIMPER - DF11-TA2428HC/US-DS
Order 'tool die set w/out hand crimper - DF11-TA2428HC/US-DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9928-ND.
TOOL DIE SET W/OUT HAND CRIMPER - DF11-TA22HC/US-DS
Order 'tool die set w/out hand crimper - DF11-TA22HC/US-DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10298-ND.
TOOL DIE SET W/OUT HAND CRIMPER - DF13-TB2630HC/US-DS
Order 'tool die set w/out hand crimper - DF13-TB2630HC/US-DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9929-ND.
TOOL DIE SET W/OUT HAND CRIMPER - A3B-TA2630HC/US-DS
Order 'tool die set w/out hand crimper - A3B-TA2630HC/US-DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10876-ND.
TOOL DIE SET W/OUT HAND CRIMPER - DF13-TB2630HC/US1-DS
Order 'tool die set w/out hand crimper - DF13-TB2630HC/US1-DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10890-ND.
TOoL DIE SET W/OUT HAND CRIMPER - DF14-2628/CR-HT/US-DS
Order 'tool die set w/out hand crimper - DF14-2628/CR-HT/US-DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF14-2628/CR-HT/US-DS-ND.
TOOL DIE SET FOR M8ND 16-18AWG - N16RT24
Order 'tool die set for m8nd 16-18awg - N16RT24' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number N16RT24-ND.
TOOL HAND CRIMP DF11EP 24-28AWG - DF11EP-TA2428HC/US
Order 'tool hand crimp df11ep 24-28awg - DF11EP-TA2428HC/US' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10491-ND.
TOOL HAND CRIMPER W/DIE DF13 - DF13-TB2630HC/US1
Order 'tool hand crimper w/die df13 - DF13-TB2630HC/US1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10889-ND.
TOOL HAND CRIMP DF11 24-28AWG - DF11EP-TA2428HC
Order 'tool hand crimp df11 24-28awg - DF11EP-TA2428HC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2304-ND.
TOOL HAND CRIMPER W/DIE DF13 - DF13-TB2630HC/US
Order 'tool hand crimper w/die df13 - DF13-TB2630HC/US' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9925-ND.
TOOL HAND CRIMPER DF11 22AWG - DF11-TA22HC/US
Order 'tool hand crimper df11 22awg - DF11-TA22HC/US' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10297-ND.
TOOL HAND CRIMPER DF11 30AWG - DF11-TA30HC
Order 'tool hand crimper df11 30awg - DF11-TA30HC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9955-ND.
Send this link via E-Mail
Help With This Screen
