DIN/96P/SHROUD/17.00MM/HNDPRSINS - DIN-96SH-600-1
| Digi-Key Part Number | DIN-96SH-600-1-ND |
195 |
1.53000 |
Extended Price
298.35 |
| Manufacturer Part Number | DIN-96SH-600-1 | |||
| Description | DIN/96P/SHROUD/17.00MM/HNDPRSINS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DIN-96SH-600-1 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | - |
| Number of Rows | 3 |
| Style | - |
| Mounting Type | - |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | - |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
DIN 96SH 600 1 DIN96SH6001 |
DIN/96P/SHROUD/17.00MM/HNDPRSINS - DIN-96SH-600-1 (DIN-96SH-600-1-ND)
Related parts:DIN/96P/SHROUD/17.00MM/HNDPRSINS - DIN-96SH-600-1
Order 'din/96p/shroud/17.00mm/hndprsins - DIN-96SH-600-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96SH-600-1-ND.
DIN/96P/SHROUD/13.00MM-13.60MM/H - DIN-96SH-457-1
Order 'din/96p/shroud/13.00mm-13.60mm/h - DIN-96SH-457-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96SH-457-1-ND.
DIN/96P/SHROUD/13.00MM-13.60MM/A - DIN-96SH-457
Order 'din/96p/shroud/13.00mm-13.60mm/a - DIN-96SH-457' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96SH-457-ND.
DIN/48P/SHROUD/17.00MM/HNDPRSINS - DIN-48SH-600-1
Order 'din/48p/shroud/17.00mm/hndprsins - DIN-48SH-600-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48SH-600-1-ND.
DIN/48P/SHROUD/13.00MM-13.60MM/H - DIN-48SH-457-1
Order 'din/48p/shroud/13.00mm-13.60mm/h - DIN-48SH-457-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48SH-457-1-ND.
DIN/150P/SHROUD/13.00MM-13.60MM/ - DIN-150SH-457-1
Order 'din/150p/shroud/13.00mm-13.60mm/ - DIN-150SH-457-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150SH-457-1-ND.
CONN PIN RT ANG 25A DIN PCB - 148354-1
Order 'conn pin rt ang 25a din pcb - 148354-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 148354-1-ND.
CPC 17-3 RCPT ASY,REV SEX - 796112-1
Order 'cpc 17-3 rcpt asy,rev sex - 796112-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796112-1-ND.
CONN RCPT 17-13-5AWG SHUR-PLUG - 165400-1
Order 'conn rcpt 17-13-5awg shur-plug - 165400-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 165400-1-ND.
CONN RECEPT 17-22 AWG TIN PCB - 640024-1
Order 'conn recept 17-22 awg tin pcb - 640024-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 640024-1-ND.
CONN RECEPT 17-22 AWG TIN CRIMP - 640259-1
Order 'conn recept 17-22 awg tin crimp - 640259-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 640259-1-ND.
RESISTOR SILICONE 600 OHM 1W - ALSR-1-600-1%
Order 'resistor silicone 600 ohm 1w - ALSR-1-600-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-600-ND.
RESISTOR SILICONE 600 OHM 3W - ALSR-3-600-1%
Order 'resistor silicone 600 ohm 3w - ALSR-3-600-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-600-ND.
RESISTOR SILICONE 600 OHM 5W - ALSR-5-600-1%
Order 'resistor silicone 600 ohm 5w - ALSR-5-600-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-600-ND.
TAPE TRANSPARENT FILM 1"X 72YD - 600-1"X72YD
Order 'tape transparent film 1"x 72yd - 600-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 600-1"X72YD-ND.
Send this link via E-Mail
Help With This Screen