DIN/96P/SHROUD/13.00MM-13.60MM/A - DIN-96SH-457
| Digi-Key Part Number | DIN-96SH-457-ND |
600 |
1.30500 |
Extended Price
783.00 |
| Manufacturer Part Number | DIN-96SH-457 | |||
| Description | DIN/96P/SHROUD/13.00MM-13.60MM/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DIN-96SH-457 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | - |
| Number of Rows | 3 |
| Style | - |
| Mounting Type | - |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | - |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
DIN 96SH 457 DIN96SH457 |
DIN/96P/SHROUD/13.00MM-13.60MM/A - DIN-96SH-457 (DIN-96SH-457-ND)
Related parts:DIN/96P/SHROUD/13.00MM-13.60MM/H - DIN-96SH-457-1
Order 'din/96p/shroud/13.00mm-13.60mm/h - DIN-96SH-457-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96SH-457-1-ND.
DIN/96P/SHROUD/13.00MM-13.60MM/A - DIN-96SH-457
Order 'din/96p/shroud/13.00mm-13.60mm/a - DIN-96SH-457' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96SH-457-ND.
DIN/96P/SHROUD/17.00MM/HNDPRSINS - DIN-96SH-600-1
Order 'din/96p/shroud/17.00mm/hndprsins - DIN-96SH-600-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96SH-600-1-ND.
DIN/96P/C-HDR/A,B,&C/RA/3.18MMST - DIN-96CPC-RR1L-TG30
Order 'din/96p/c-hdr/a,b,&c/ra/3.18mmst - DIN-96CPC-RR1L-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-RR1L-TG30-ND.
DIN/96P/C-HDR/A,B,&C/RA/3.18MMST - DIN-96CPC-RR1-TG30
Order 'din/96p/c-hdr/a,b,&c/ra/3.18mmst - DIN-96CPC-RR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-RR1-TG30-ND.
DIN/96P/C-HDR/A,B,&C/RA/3.18MMST - DIN-96CPC-RR1-TR30
Order 'din/96p/c-hdr/a,b,&c/ra/3.18mmst - DIN-96CPC-RR1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-RR1-TR30-ND.
DIN/96P/C-HDR/A,B,&C/RA/3.18MMST - DIN-96CPC-RR1-TR
Order 'din/96p/c-hdr/a,b,&c/ra/3.18mmst - DIN-96CPC-RR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-RR1-TR-ND.
DIN/96P/C-HDR/A,B,&C/RA/4.57MMST - DIN-96CPC-RR2-TR
Order 'din/96p/c-hdr/a,b,&c/ra/4.57mmst - DIN-96CPC-RR2-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-RR2-TR-ND.
DIN/96P/C-HDR/A,B,&C/RA/3.18MMST - DIN-96CPC-SR1-TG30
Order 'din/96p/c-hdr/a,b,&c/ra/3.18mmst - DIN-96CPC-SR1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-SR1-TG30-ND.
DIN/96P/C-HDR/A,B,&C/RA/3.18MMST - DIN-96CPC-SR1-TR
Order 'din/96p/c-hdr/a,b,&c/ra/3.18mmst - DIN-96CPC-SR1-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-SR1-TR-ND.
DIN/96P/C-HDR/A,B,&C/RA/4.57MMST - DIN-96CPC-SR2-TG30
Order 'din/96p/c-hdr/a,b,&c/ra/4.57mmst - DIN-96CPC-SR2-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-SR2-TG30-ND.
DIN/96P/C-HDR/A,B,&C/RA/4.57MMST - DIN-96CPC-SR2-TR
Order 'din/96p/c-hdr/a,b,&c/ra/4.57mmst - DIN-96CPC-SR2-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CPC-SR2-TR-ND.
DIN/96P/C-SKT/A,B,&C/KEY/3.99MMS - DIN-96CSCK2-S1-TG30
Order 'din/96p/c-skt/a,b,&c/key/3.99mms - DIN-96CSCK2-S1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSCK2-S1-TG30-ND.
DIN/96P/C-SKT/A,B,&C/KEY/5.99MMP - DIN-96CSCK-PS-TR
Order 'din/96p/c-skt/a,b,&c/key/5.99mmp - DIN-96CSCK-PS-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSCK-PS-TR-ND.
DIN/96P/C-SKT/A,B,&C/3.99MMST/RE - DIN-96CSC-R1L-TG30
Order 'din/96p/c-skt/a,b,&c/3.99mmst/re - DIN-96CSC-R1L-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96CSC-R1L-TG30-ND.
Send this link via E-Mail
Help With This Screen