DIN/150P/SHROUD/13.00MM-13.60MM/ - DIN-150SH-457-1
| Digi-Key Part Number | DIN-150SH-457-1-ND |
600 |
1.26000 |
Extended Price
756.00 |
| Manufacturer Part Number | DIN-150SH-457-1 | |||
| Description | DIN/150P/SHROUD/13.00MM-13.60MM/ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DIN-150SH-457-1 |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | - |
| Number of Rows | 3 |
| Style | - |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 150 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DIN 150SH 457 1 DIN150SH4571 |
DIN/150P/SHROUD/13.00MM-13.60MM/ - DIN-150SH-457-1 (DIN-150SH-457-1-ND)
Related parts:DIN/150P/SHROUD/13.00MM-13.60MM/ - DIN-150SH-457-1
Order 'din/150p/shroud/13.00mm-13.60mm/ - DIN-150SH-457-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150SH-457-1-ND.
DIN/150P/C-SKT/A,B,&C/4.80MMPRFT - DIN-150CSC-PSL-TR
Order 'din/150p/c-skt/a,b,&c/4.80mmprft - DIN-150CSC-PSL-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150CSC-PSL-TR-ND.
DIN/150P/C-SKT/A,B,&C/13.00MMPRF - DIN-150CSC-PW1-RR
Order 'din/150p/c-skt/a,b,&c/13.00mmprf - DIN-150CSC-PW1-RR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150CSC-PW1-RR-ND.
DIN/150P/R-HDR/A,B,&C/4.80MMPRFT - DIN-150RPC-DPS-TR
Order 'din/150p/r-hdr/a,b,&c/4.80mmprft - DIN-150RPC-DPS-TR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150RPC-DPS-TR-ND.
DIN/150P/R-HDR/A,B,&C/13.16MMPRF - DIN-150RPC-DPW1-RR
Order 'din/150p/r-hdr/a,b,&c/13.16mmprf - DIN-150RPC-DPW1-RR' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-150RPC-DPW1-RR-ND.
CONN BARRIER BLOCK .375" 13 POS - 13-140
Order 'conn barrier block .375" 13 pos - 13-140' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB319-ND.
CONN BARRIER BLOCK .375" 13 POS - 13-140-Y
Order 'conn barrier block .375" 13 pos - 13-140-Y' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB366-ND.
CONN BARRIER BLOCK .438" 13 POS - 13-141
Order 'conn barrier block .438" 13 pos - 13-141' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB403-ND.
CONN BARRIER BLOCK .563" 13 POS - 13-142
Order 'conn barrier block .563" 13 pos - 13-142' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB430-ND.
BOARD DEV EVALUATION FOR R8C/13 - SKP8CMINI-13
Order 'board dev evaluation for r8c/13 - SKP8CMINI-13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number SKP8CMINI-13-ND.
FUSEHOLDER 13/32X1-13/32" SC20 - BK/HPS-JJ
Order 'fuseholder 13/32x1-13/32" sc20 - BK/HPS-JJ' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HPS-JJ-ND.
LP5952LC-1.3 - LP5952LC-1.3
Order 'lp5952lc-1.3 - LP5952LC-1.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5952LC-1.3-ND.
LP5952LCX-1.3 - LP5952LCX-1.3
Order 'lp5952lcx-1.3 - LP5952LCX-1.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5952LCX-1.3-ND.
DIN/48P/SHROUD/13.00MM-13.60MM/H - DIN-48SH-457-1
Order 'din/48p/shroud/13.00mm-13.60mm/h - DIN-48SH-457-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-48SH-457-1-ND.
DIN/96P/SHROUD/13.00MM-13.60MM/H - DIN-96SH-457-1
Order 'din/96p/shroud/13.00mm-13.60mm/h - DIN-96SH-457-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number DIN-96SH-457-1-ND.
Send this link via E-Mail
Help With This Screen