Keywords:





HOOK-UP WIRE BLUE STRANDED 18AWG - 1857/19 BL001 - Cables, Wires

Digi-Key Part Number 1857/19 BL001-ND
Price Break
1
Unit Price
307.42000
Extended Price
307.42
Manufacturer Part Number1857/19 BL001
DescriptionHOOK-UP WIRE BLUE STRANDED 18AWG
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1857/19 BL001
VendorAlpha Wire Company
CategoryCables, Wires
ColorBlue
Wire Gauge 18 AWG
Conductor Strand19/30
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesMIL-W-16878E/1
Length1000' (304.8m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.070" (1.78mm)
Jacket (Insulation) Thickness0.010" (0.25mm)
Operating Temperature-55°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1857 19 BL001
185719 BL001

1857/19 BL001 Specification Sheet

Image of HOOK-UP WIRE BLUE STRANDED 18AWG - 1857/19 BL001

HOOK-UP WIRE BLUE STRANDED 18AWG - 1857/19 BL001 (1857/19 BL001-ND) - Cables, Wires

Related parts Cables, Wires:
HOOK-UP WIRE BLUE STRANDED 18AWG - 1857/19 BL001
 Order 'hook-up wire blue stranded 18awg - 1857/19 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1857/19 BL001-ND.
HOOK-UP WIRE BLACK STRAND 18AWG - 1857/19 BK005
 Order 'hook-up wire black strand 18awg - 1857/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719B-100-ND.
HOOK-UP WIRE RED STRAND 18AWG - 1857/19 RD005
 Order 'hook-up wire red strand 18awg - 1857/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719R-100-ND.
HOOK-UP WIRE WHITE STRAND 18AWG - 1857/19 WH005
 Order 'hook-up wire white strand 18awg - 1857/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719W-100-ND.
HOOK-UP WIRE BLUE STRAND 30AWG - 5851 BL005
 Order 'hook-up wire blue strand 30awg - 5851 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5851 BL005-ND.
HOOK UP WIRE BLK STRAND 18AWG - 5857 BK001
 Order 'hook up wire blk strand 18awg - 5857 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5857 BK001-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854/19 BK005
 Order 'hook-up wire black strand 24awg - 1854/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419B-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 1854/19 RD005
 Order 'hook-up wire red strand 24awg - 1854/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419R-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 1854/19 WH005
 Order 'hook-up wire white strand 24awg - 1854/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419W-100-ND.
HOOK-UP WIRE BLACK STRAND 22AWG - 1855/19 BK005
 Order 'hook-up wire black strand 22awg - 1855/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519B-100-ND.
HOOK-UP WIRE RED STRAND 22AWG - 1855/19 RD005
 Order 'hook-up wire red strand 22awg - 1855/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519R-100-ND.
HOOK-UP WIRE WHITE STRAND 22AWG - 1855/19 WH005
 Order 'hook-up wire white strand 22awg - 1855/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519W-100-ND.
HOOK-UP WIRE BLACK STRAND 20AWG - 1856/19 BK005
 Order 'hook-up wire black strand 20awg - 1856/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619B-100-ND.
HOOK-UP WIRE RED STRAND 20AWG - 1856/19 RD005
 Order 'hook-up wire red strand 20awg - 1856/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619R-100-ND.
HOOK-UP WIRE WHITE STRAND 20AWG - 1856/19 WH005
 Order 'hook-up wire white strand 20awg - 1856/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619W-100-ND.

Send this link via E-Mail
Help With This Screen

HOOK-UP WIRE BLUE STRANDED 18AWG - 1857/19 BL001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK-UP WIRE BLUE STRAND 30AWG - 5851 BL005 Next: HOOK-UP WIRE BRN SOLID 16 AWG - C2053-12-08
HOOK-UP WIRE BLUE STRANDED 18AWG - 1857/19 BL001