HOOK UP WIRE GRN STRAND 20AWG - 1856 GR005
| Digi-Key Part Number | 1856 GR005-ND |
1 |
50.40000 |
Extended Price
50.40 |
| Manufacturer Part Number | 1856 GR005 | |||
| Description | HOOK UP WIRE GRN STRAND 20AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1856 GR005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Green |
| Wire Gauge | 20 AWG |
| Conductor Strand | 7/28 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.058" (1.47mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -55°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1856 GR005 1856 GR005 |
1856 GR005 Specification Sheet
HOOK UP WIRE GRN STRAND 20AWG - 1856 GR005 (1856 GR005-ND)
Related parts :HOOK UP WIRE GRN STRAND 20AWG - 1856 GR005
Order 'hook up wire grn strand 20awg - 1856 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1856 GR005-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3053 GR005
Order 'hook-up wire 20awg strand green - 3053 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040G-100-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3073 GR005
Order 'hook-up wire 20awg strand green - 3073 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102G-100-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 5876 BK005
Order 'hook-up wire 20awg strand black - 5876 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 BK005-ND.
HOOK-UP WIRE 20AWG STRAND RED - 5876 RD005
Order 'hook-up wire 20awg strand red - 5876 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 RD005-ND.
HOOK-UP WIRE 20AWG STRAND WHITE - 5876 WH005
Order 'hook-up wire 20awg strand white - 5876 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 WH005-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR005
Order 'hook-up wire 24awg strand green - 3050 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015G-100-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3051 GR005
Order 'hook-up wire 22awg strand green - 3051 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016G-100-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3053 OR001
Order 'hook-up wire 20awg strand orange - 3053 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040A-1000-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3053 OR005
Order 'hook-up wire 20awg strand orange - 3053 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040A-100-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 3053 BK001
Order 'hook-up wire 20awg strand black - 3053 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040B-1000-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 3053 BK005
Order 'hook-up wire 20awg strand black - 3053 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040B-100-ND.
HOOK-UP WIRE 20AWG STRND GRN/YEL - 3053 GY001
Order 'hook-up wire 20awg strnd grn/yel - 3053 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040E-1000-ND.
HOOK-UP WIRE 20AWG STRND GRN/YEL - 3053 GY005
Order 'hook-up wire 20awg strnd grn/yel - 3053 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040E-100-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3053 GR001
Order 'hook-up wire 20awg strand green - 3053 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040G-1000-ND.
Send this link via E-Mail
Help With This Screen
