HOOK-UP WIRE BLACK STRAND 24AWG - 1854 BK001 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 1854 BK001-ND |
2 |
121.84000 |
Extended Price
243.68 |
| Manufacturer Part Number | 1854 BK001 | |||
| Description | HOOK-UP WIRE BLACK STRAND 24AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1854 BK001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.254 mm [Nom] |
| Outside Diameter | 1.090 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
1854 BK001 1854 BK001 |
HOOK-UP WIRE BLACK STRAND 24AWG - 1854 BK001 (1854 BK001-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:HOOK-UP WIRE BLACK STRAND 24AWG - 1854 BK001
Order 'hook-up wire black strand 24awg - 1854 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1854 BK001-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854/19 BK005
Order 'hook-up wire black strand 24awg - 1854/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A185419B-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854 BK005
Order 'hook-up wire black strand 24awg - 1854 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1854B-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 1854 RD001
Order 'hook-up wire red strand 24awg - 1854 RD001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1854 RD001-ND.
HOOK-UP WIRE RED STRAND 24AWG - 1854/19 RD005
Order 'hook-up wire red strand 24awg - 1854/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A185419R-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 1854/19 WH005
Order 'hook-up wire white strand 24awg - 1854/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A185419W-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 1854 RD005
Order 'hook-up wire red strand 24awg - 1854 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1854R-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 1854 WH005
Order 'hook-up wire white strand 24awg - 1854 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1854W-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854/7 BK005
Order 'hook-up wire black strand 24awg - 5854/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547B-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854 BK005
Order 'hook-up wire black strand 24awg - 5854 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5854B-100-ND.
WIRE TEFON BLACK STRAND 24AWG - 5854/7 BK001
Order 'wire tefon black strand 24awg - 5854/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5854/7 BK001-ND.
HOOK UP WIRE BLK STRAND 18AWG - 5857 BK001
Order 'hook up wire blk strand 18awg - 5857 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5857 BK001-ND.
HOOK-UP WIRE BLACK STRAND 22AWG - 1855/19 BK005
Order 'hook-up wire black strand 22awg - 1855/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A185519B-100-ND.
HOOK-UP WIRE BLACK STRAND 22AWG - 1855 BK005
Order 'hook-up wire black strand 22awg - 1855 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1855B-100-ND.
HOOK-UP WIRE BLACK STRAND 20AWG - 1856/19 BK005
Order 'hook-up wire black strand 20awg - 1856/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A185619B-100-ND.
Send this link via E-Mail
Help With This Screen