DIE SET MR CONN USE WITH A9996 - 58514-2 - Tools
| Digi-Key Part Number | A9949-ND |
1 |
174.00000 |
Extended Price
174.00 |
| Manufacturer Part Number | 58514-2 | |||
| Description | DIE SET MR CONN USE WITH A9996 | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58514-2 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Connector Type | Crimp Terminals |
| Crimp Handle | A9996-ND |
| Crimp or Cable Size | 18-26 AWG |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58514 2 585142 A9949 ND A9949ND A9949 |
58514-2 Specification Sheet
DIE SET MR CONN USE WITH A9996 - 58514-2 (A9949-ND) - Tools
Related parts Tools :DIE SET MR CONN USE WITH A9996 - 58514-2
Order 'die set mr conn use with a9996 - 58514-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9949-ND.
DIE SET SDE RG187 USE/W A9996-ND - 91910-1
Order 'die set sde rg187 use/w a9996-nd - 91910-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31885-ND.
DIE SET 24-18 AWG USE WITH A9996 - 90872-2
Order 'die set 24-18 awg use with a9996 - 90872-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9952-ND.
DIE SET 20-14 AWG USE WITH A9996 - 90871-2
Order 'die set 20-14 awg use with a9996 - 90871-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9953-ND.
DIE SET 24-18 AWG USE WITH A9996 - 90869-2
Order 'die set 24-18 awg use with a9996 - 90869-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9957-ND.
TOOL DIE SET CPC CONN TYPE III - 58495-2
Order 'tool die set cpc conn type iii - 58495-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9919-ND.
DIE SET 12-10 AWG UNI-MATE - 58530-2
Order 'die set 12-10 awg uni-mate - 58530-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9923-ND.
DIE SET D CONN SIZE 9.0 - 1583684-2
Order 'die set d conn size 9.0 - 1583684-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1583684-2-ND.
DIE SET D CONN SIZE 7.0 - 1583684-1
Order 'die set d conn size 7.0 - 1583684-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1583684-1-ND.
DIE SET D CONN SIZE 10.0 - 1583684-3
Order 'die set d conn size 10.0 - 1583684-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1583684-3-ND.
DIE SET D CONN SIZE 11.5 - 1583684-4
Order 'die set d conn size 11.5 - 1583684-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1583684-4-ND.
TOOL DIE SET FOR U-M-N-L - 539680-2
Order 'tool die set for u-m-n-l - 539680-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539680-2-ND.
DIE SET F/OPTIC ST USE W/A9996 - 503567-1
Order 'die set f/optic st use w/a9996 - 503567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20213-ND.
DIE SET F/OPTIC ST/SC USE A9996 - 58424-1
Order 'die set f/optic st/sc use a9996 - 58424-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20214-ND.
DIE SET F/OPTIC SC USE W/A9996 - 503698-1
Order 'die set f/optic sc use w/a9996 - 503698-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20216-ND.
Send this link via E-Mail
Help With This Screen
