CABLE HOOK UP WIRE GRAY - 1853 SL005
| Digi-Key Part Number | 1853 SL005-ND |
1 |
36.90000 |
Extended Price
36.90 |
| Manufacturer Part Number | 1853 SL005 | |||
| Description | CABLE HOOK UP WIRE GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1853 SL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 26 AWG |
| Conductor Strand | 7/34 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.039" (0.99mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -55°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1853 SL005 1853 SL005 |
1853 SL005 Specification Sheet
CABLE HOOK UP WIRE GRAY - 1853 SL005 (1853 SL005-ND)
Related parts :CABLE HOOK UP WIRE GRAY - 1853 SL005
Order 'cable hook up wire gray - 1853 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1853 SL005-ND.
CABLE HOOK UP WIRE VIOLET - 1853 VI005
Order 'cable hook up wire violet - 1853 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1853 VI005-ND.
HOOK UP WIRE 22AWG WHITE/BLACK - 3051 WB005
Order 'hook up wire 22awg white/black - 3051 WB005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3051 WB005-ND.
HOOK UP WIRE 22AWG WHITE/RED - 3051 WR005
Order 'hook up wire 22awg white/red - 3051 WR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3051 WR005-ND.
HOOK-UP WIRE 24AWG STRAND GRAY - 3050 SL005
Order 'hook-up wire 24awg strand gray - 3050 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015S-100-ND.
HOOK-UP WIRE 22AWG STRAND GRAY - 3051 SL005
Order 'hook-up wire 22awg strand gray - 3051 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016S-100-ND.
HOOK-UP WIRE 20AWG STRAND GRAY - 3053 SL005
Order 'hook-up wire 20awg strand gray - 3053 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040S-100-ND.
HOOK-UP WIRE 18AWG STRAND GRAY - 3055 SL005
Order 'hook-up wire 18awg strand gray - 3055 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064S-100-ND.
HOOK-UP WIRE 16AWG STRAND GRAY - 3057 SL005
Order 'hook-up wire 16awg strand gray - 3057 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065S-100-ND.
HOOK-UP WIRE 22AWG STRAND GRAY - 3071 SL005
Order 'hook-up wire 22awg strand gray - 3071 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101S-100-ND.
HOOK-UP WIRE 20AWG STRAND GRAY - 3073 SL005
Order 'hook-up wire 20awg strand gray - 3073 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102S-100-ND.
HOOK-UP WIRE 18AWG STRAND GRAY - 3075 SL005
Order 'hook-up wire 18awg strand gray - 3075 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103S-100-ND.
HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL005
Order 'hook-up wire 16awg strand gray - 3077 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104S-100-ND.
HOOK-UP WIRE 30AWG STRAND GRAY - 3047 SL005
Order 'hook-up wire 30awg strand gray - 3047 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047S-100-ND.
HOOK-UP WIRE 28AWG STRAND GRAY - 3048 SL005
Order 'hook-up wire 28awg strand gray - 3048 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048S-100-ND.
Send this link via E-Mail
Help With This Screen
