WIRE WHITE 1000 FT REEL - 1852 WH001 - Cables, Wires
| Digi-Key Part Number | 1852 WH001-ND |
1 |
169.20000 |
Extended Price
169.20 |
| Manufacturer Part Number | 1852 WH001 | |||
| Description | WIRE WHITE 1000 FT REEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1852 WH001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 28 AWG |
| Conductor Strand | 7/36 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.035" (0.89mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -55°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1852 WH001 1852 WH001 |
1852 WH001 Specification Sheet
WIRE WHITE 1000 FT REEL - 1852 WH001 (1852 WH001-ND) - Cables, Wires
Related parts Cables, Wires:WIRE WHITE 1000 FT REEL - 1852 WH001
Order 'wire white 1000 ft reel - 1852 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1852 WH001-ND.
WIRE BLACK 1000 FT REEL - 1852 BK001
Order 'wire black 1000 ft reel - 1852 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1852 BK001-ND.
WIRE GREEN 1000 FT REEL - 1852 GR001
Order 'wire green 1000 ft reel - 1852 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1852 GR001-ND.
WIRE RED 1000 FT REEL - 1852 RD001
Order 'wire red 1000 ft reel - 1852 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1852 RD001-ND.
WIRE TEFLON WHITE STRAND 24AWG - 5854/7 WH001
Order 'wire teflon white strand 24awg - 5854/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7 WH001-ND.
WIRE WRAP 30AWG HOOKUP 1=1000 FT - 5951 BK001
Order 'wire wrap 30awg hookup 1=1000 ft - 5951 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5951 BK001-ND.
CABLE MOD 10 COND WHITE 1000' - GLF-120-010-020
Order 'cable mod 10 cond white 1000' - GLF-120-010-020' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H0101R-1000-ND.
CABLE MOD 10 COND WHITE 1000' - AT-K-26-10-W/1000-R
Order 'cable mod 10 cond white 1000' - AT-K-26-10-W/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0101R-1000-ND.
WIRE HOOK-UP TFE 24AWG WHITE - 2844/7 WH001
Order 'wire hook-up tfe 24awg white - 2844/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 WH001-ND.
HOOK-UP WIRE 24AWG STRAND WHITE - 3050 WH001
Order 'hook-up wire 24awg strand white - 3050 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015W-1000-ND.
HOOK-UP WIRE 22AWG STRAND WHITE - 3051 WH001
Order 'hook-up wire 22awg strand white - 3051 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016W-1000-ND.
HOOK-UP WIRE 20AWG STRAND WHITE - 3053 WH001
Order 'hook-up wire 20awg strand white - 3053 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040W-1000-ND.
HOOK-UP WIRE 18AWG STRAND WHITE - 3055 WH001
Order 'hook-up wire 18awg strand white - 3055 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064W-1000-ND.
HOOK-UP WIRE 16AWG STRAND WHITE - 3057 WH001
Order 'hook-up wire 16awg strand white - 3057 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065W-1000-ND.
HOOK-UP WIRE 22AWG STRAND WHITE - 3071 WH001
Order 'hook-up wire 22awg strand white - 3071 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101W-1000-ND.
Send this link via E-Mail
Help With This Screen
