WIRE GREEN 1000 FT REEL - 1852 GR001 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 1852 GR001-ND |
2 |
188.00000 |
Extended Price
376.00 |
| Manufacturer Part Number | 1852 GR001 | |||
| Description | WIRE GREEN 1000 FT REEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1852 GR001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.254 mm [Nom] |
| Outside Diameter | 0.860 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1852 GR001 1852 GR001 |
1852 GR001 Specification Sheet
WIRE GREEN 1000 FT REEL - 1852 GR001 (1852 GR001-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:WIRE GREEN 1000 FT REEL - 1852 GR001
Order 'wire green 1000 ft reel - 1852 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1852 GR001-ND.
WIRE BLACK 1000 FT REEL - 1852 BK001
Order 'wire black 1000 ft reel - 1852 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1852 BK001-ND.
WIRE RED 1000 FT REEL - 1852 RD001
Order 'wire red 1000 ft reel - 1852 RD001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1852 RD001-ND.
WIRE WHITE 1000 FT REEL - 1852 WH001
Order 'wire white 1000 ft reel - 1852 WH001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1852 WH001-ND.
HOOK UP WIRE GREEN SOLID AWG - 2842/1 GR001
Order 'hook up wire green solid awg - 2842/1 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2842/1 GR001-ND.
WIRE WRAP 30AWG HOOKUP 1=1000 FT - 5951 BK001
Order 'wire wrap 30awg hookup 1=1000 ft - 5951 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5951 BK001-ND.
WIRE HOOK-UP TFE 24AWG GREEN - 2844/7 GR001
Order 'wire hook-up tfe 24awg green - 2844/7 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2844/7 GR001-ND.
HOOK-UP WIRE STR 600V GRN 1000' - 3070 GR001
Order 'hook-up wire str 600v grn 1000' - 3070 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 3070 GR001-ND.
HOOK-UP WIRE 22 AWG STRAND GREEN - 3251 GR001
Order 'hook-up wire 22 awg strand green - 3251 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 3251 GR001-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR001
Order 'hook-up wire 24awg strand green - 3050 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015G-1000-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3051 GR001
Order 'hook-up wire 22awg strand green - 3051 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016G-1000-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3053 GR001
Order 'hook-up wire 20awg strand green - 3053 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040G-1000-ND.
HOOK-UP WIRE 18AWG STRAND GREEN - 3055 GR001
Order 'hook-up wire 18awg strand green - 3055 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064G-1000-ND.
HOOK-UP WIRE 16AWG STRAND GREEN - 3057 GR001
Order 'hook-up wire 16awg strand green - 3057 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065G-1000-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3071 GR001
Order 'hook-up wire 22awg strand green - 3071 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101G-1000-ND.
Send this link via E-Mail
Help With This Screen