D-sub, D-shaped - Terminator Connectors, Interconnect Tyco Electronics D-Sub, Male Pins 1696105-1
CONN PLUG TERMINATR 68POS 30GOLD - 1696105-1 - Connectors, Interconnects
| Digi-Key Part Number | A32160-ND |
1 25 100 250 500 1000 |
36.92000 29.84920 22.77950 20.89432 19.63750 18.85200 |
Extended Price
36.92 746.23 2277.95 5223.58 9818.75 18852.00 |
| Manufacturer Part Number | 1696105-1 | |||
| Description | CONN PLUG TERMINATR 68POS 30GOLD | |||
| Quantity Available | 172 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1696105-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | D-Sub, Male Pins |
| Number of Positions | 68 |
| Features | Jackscrews |
| Style | SCSI LVD |
| Mounting Feature | External |
| Type | Single Ended |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1696105 1 16961051 A32160 ND A32160ND A32160 |
1696105-1 Specification Sheet
CONN PLUG TERMINATR 68POS 30GOLD - 1696105-1 (A32160-ND) - Connectors, Interconnects
Related parts D-sub, D-shaped - Terminator Connectors, Interconnect Tyco Electronics D-Sub, Male Pins 1696105-1D-sub, D-shaped - Terminator Connectors, Interconnect Tyco Electronics D-Sub, Male Pins 1696105-1
Order 'conn plug terminatr 68pos 30gold - 1696105-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32160-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Shielded 5750833-1
Order 'conn plug 26pos 28awg 30gold - 5750833-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31701-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug Shielded 5787131-1
Order 'conn plug 50pos .8mm 30gold - 5787131-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5787131-1-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug Shielded 787131-1
Order 'conn plug 50pos .8mm 30gold - 787131-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787131-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 750489-1
Order 'conn d-sub plug str 15pos 30gold - 750489-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750489-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 5749798-1
Order 'conn d-sub plug str 15pos 30gold - 5749798-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31928-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 5786830-1
Order 'conn d-sub plug str 9pos 30gold - 5786830-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32052-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Board Lock 5750489-1
Order 'conn d-sub plug str 15pos 30gold - 5750489-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5750489-1-ND.
Lgh Connector Tyco Electronics Plug - 863103-1
Order 'conn plug 1pos 10awg tin - 863103-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863103-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 749019-1
Order 'conn d-sub plug str 78pos 30gold - 749019-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749019-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 5749892-1
Order 'conn d-sub plug str 50pos 30gold - 5749892-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32034-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 5786534-1
Order 'conn d-sub plug str 37pos 30gold - 5786534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32051-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 5787177-1
Order 'conn d-sub plug str 15pos 30gold - 5787177-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32053-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103944-1
Order 'conn plug 12pos .100 polar tin - 1-103944-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103944-1-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103945-1
Order 'conn plug 12pos .100 polar gold - 1-103945-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103945-1-ND.
Options for D-sub, D-shaped - Terminator Connectors, Interconnect Tyco Electronics D-Sub, Male Pins 1696105-1
Send this link via E-Mail
Help With This Screen
