WIRE BLACK 1000 FT REEL - 1852 BK001 - Cables, Wires
| Digi-Key Part Number | 1852 BK001-ND |
2 |
169.20000 |
Extended Price
338.40 |
| Manufacturer Part Number | 1852 BK001 | |||
| Description | WIRE BLACK 1000 FT REEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1852 BK001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 28 AWG |
| Conductor Strand | 7/36 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.035" (0.89mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -55°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1852 BK001 1852 BK001 |
1852 BK001 Specification Sheet
WIRE BLACK 1000 FT REEL - 1852 BK001 (1852 BK001-ND) - Cables, Wires
Related parts Cables, Wires:WIRE BLACK 1000 FT REEL - 1852 BK001
Order 'wire black 1000 ft reel - 1852 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1852 BK001-ND.
WIRE GREEN 1000 FT REEL - 1852 GR001
Order 'wire green 1000 ft reel - 1852 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1852 GR001-ND.
WIRE RED 1000 FT REEL - 1852 RD001
Order 'wire red 1000 ft reel - 1852 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1852 RD001-ND.
WIRE WHITE 1000 FT REEL - 1852 WH001
Order 'wire white 1000 ft reel - 1852 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1852 WH001-ND.
WIRE WRAP 30AWG HOOKUP 1=1000 FT - 5951 BK001
Order 'wire wrap 30awg hookup 1=1000 ft - 5951 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5951 BK001-ND.
HOOKUP WIRE BLACK 16AWG 1000FT - 1858/19 BK001
Order 'hookup wire black 16awg 1000ft - 1858/19 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1858/19 BK001-ND.
WIRE TEFON BLACK STRAND 24AWG - 5854/7 BK001
Order 'wire tefon black strand 24awg - 5854/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7 BK001-ND.
HEATSHRINK FABRIC 1.97"X100' - FITFAB-5 BK005
Order 'heatshrink fabric 1.97"x100' - FITFAB-5 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1975B-100-ND.
HEATSHRINK FABRIC 2.36"X100' - FITFAB-10 BK005
Order 'heatshrink fabric 2.36"x100' - FITFAB-10 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A23610B-100-ND.
HEATSHRINK FABRIC 2.36"X100' - FITFAB-6 BK005
Order 'heatshrink fabric 2.36"x100' - FITFAB-6 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2366B-100-ND.
HEATSHRINK FABRIC 2.76"X100' - FITFAB-7 BK005
Order 'heatshrink fabric 2.76"x100' - FITFAB-7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2767B-100-ND.
CABLE MOD 10 COND BLACK 1000' - GLF-120-010-010
Order 'cable mod 10 cond black 1000' - GLF-120-010-010' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H0102R-1000-ND.
CABLE MOD 10 COND BLACK 1000' - AT-K-26-10-B/1000-R
Order 'cable mod 10 cond black 1000' - AT-K-26-10-B/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0102R-1000-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854 BK001
Order 'hook-up wire black strand 24awg - 1854 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1854 BK001-ND.
WIRE HOOK-UP TFE 24AWG BLACK - 2844/7 BK001
Order 'wire hook-up tfe 24awg black - 2844/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK001-ND.
Send this link via E-Mail
Help With This Screen
