BRAID TIN COPPER FLAT 1/4" 100' - 1231 SV005 - Cable, Wire - Management
| Digi-Key Part Number | A1231SV-100-ND |
1 5 |
187.88000 167.00000 |
Extended Price
187.88 835.00 |
| Manufacturer Part Number | 1231 SV005 | |||
| Description | BRAID TIN COPPER FLAT 1/4" 100' | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1231 SV005 |
| Vendor | Alpha Wire Company |
| Category | Cable, Wire - Management |
| Length | 100' (30.5m) |
| Number of Conductors | Number of Conduction Lines - 36 (total) ends |
| Thickness | 0.030" (0.76mm) |
| Type | Braid, Flat - Tinned Copper |
| Width | 0.250" (6.35mm) |
| Wire Size | 14 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1231 SV005 1231 SV005 A1231SV 100 ND A1231SV100ND A1231SV-100 |
1231 SV005 Specification Sheet
BRAID TIN COPPER FLAT 1/4" 100' - 1231 SV005 (A1231SV-100-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :BRAID TIN COPPER FLAT 1/4" 100' - 1231 SV005
Order 'braid tin copper flat 1/4" 100' - 1231 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1231SV-100-ND.
BRAID TIN COPPER FLAT 3/4" 100' - 1234 SV005
Order 'braid tin copper flat 3/4" 100' - 1234 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1234 SV005-ND.
BRAID TIN COPPER FLAT 1/2" 100' - 1233/2 SV005
Order 'braid tin copper flat 1/2" 100' - 1233/2 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1233/2 SV005-ND.
BRAID TIN COPPER FLAT 5/8" 100' - 1233 SV005
Order 'braid tin copper flat 5/8" 100' - 1233 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1233 SV005-ND.
BRAID TIN COPPER FLAT 3/16" 100' - 1230 SV005
Order 'braid tin copper flat 3/16" 100' - 1230 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1230SV-100-ND.
BRAID TIN COPPER FLAT 3/8" 100' - 1232 SV005
Order 'braid tin copper flat 3/8" 100' - 1232 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1232SV-100-ND.
BRAID TIN COPPER FLAT 1/2" - 2355 1/2"
Order 'braid tin copper flat 1/2" - 2355 1/2"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2355 1/2"-ND.
TAPE TIN PLATED COPPER FOIL 1/4" - 1183 1/4"
Order 'tape tin plated copper foil 1/4" - 1183 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1183 1/4"-ND.
BRAID TC TUBULAR 11/64" SLV 100' - 2168 SV005
Order 'braid tc tubular 11/64" slv 100' - 2168 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2168 SV005-ND.
BRAID TC TUBULAR 3/8" SILVR 100' - 2172 SV005
Order 'braid tc tubular 3/8" silvr 100' - 2172 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2172 SV005-ND.
LUG COPPER STD 1/4" HOLE 4AWG - LCA4-14-L
Order 'lug copper std 1/4" hole 4awg - LCA4-14-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA4-14-L-ND.
LUG COPPER STD 1/4" HOLE 6AWG - LCA6-14-L
Order 'lug copper std 1/4" hole 6awg - LCA6-14-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA6-14-L-ND.
LUG COPPER STD 1/4" HOLE 8AWG - LCA8-14-L
Order 'lug copper std 1/4" hole 8awg - LCA8-14-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA8-14-L-ND.
TAPE COPPER FOIL 1/4" X 18 YARDS - 1181 X 1/4"
Order 'tape copper foil 1/4" x 18 yards - 1181 X 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181A-ND.
WASHER FLAT 1/4 .260X.437" FIBRE - 3134
Order 'washer flat 1/4 .260x.437" fibre - 3134' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3134K-ND.
Send this link via E-Mail
Help With This Screen