BRAID TIN COPPER FLAT 3/4" 100' - 1234 SV005
| Digi-Key Part Number | 1234 SV005-ND |
1 |
643.52000 |
Extended Price
643.52 |
| Manufacturer Part Number | 1234 SV005 | |||
| Description | BRAID TIN COPPER FLAT 3/4" 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1234 SV005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires - Management |
| Length | 100' (30.5m) |
| Number of Conductors | Number of Conduction Lines - 36 (total) ends |
| Thickness | 0.040" (1.02mm) |
| Type | Braid, Flat, Tinned Copper |
| Width | 0.750" (19.1mm) |
| Wire Gauge | 7 AWG, Individual Ends |
| Diameter - Inner, Supplied | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1234 SV005 1234 SV005 |
1234 SV005 Specification Sheet
BRAID TIN COPPER FLAT 3/4" 100' - 1234 SV005 (1234 SV005-ND)
Related parts :BRAID TIN COPPER FLAT 3/4" 100' - 1234 SV005
Order 'braid tin copper flat 3/4" 100' - 1234 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1234 SV005-ND.
BRAID TIN COPPER FLAT 3/16" 100' - 1230 SV005
Order 'braid tin copper flat 3/16" 100' - 1230 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1230SV-100-ND.
BRAID TIN COPPER FLAT 1/4" 100' - 1231 SV005
Order 'braid tin copper flat 1/4" 100' - 1231 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1231SV-100-ND.
BRAID TIN COPPER FLAT 3/8" 100' - 1232 SV005
Order 'braid tin copper flat 3/8" 100' - 1232 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1232SV-100-ND.
BRAID TIN COPPER FLAT 5/8" 100' - 1233 SV005
Order 'braid tin copper flat 5/8" 100' - 1233 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1233 SV005-ND.
BRAID TIN COPPER FLAT 1/2" 100' - 1233/2 SV005
Order 'braid tin copper flat 1/2" 100' - 1233/2 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1233/2 SV005-ND.
BRAID TC TUBULAR 1/8" SILVR 100' - 2166 SV005
Order 'braid tc tubular 1/8" silvr 100' - 2166 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2166 SV005-ND.
BRAID TC TUBULAR 11/64" SLV 100' - 2168 SV005
Order 'braid tc tubular 11/64" slv 100' - 2168 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2168 SV005-ND.
BRAID TC TUBULAR 13/64"SILVR 100 - 2170 SV005
Order 'braid tc tubular 13/64"silvr 100 - 2170 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2170 SV005-ND.
BRAID TC TUBULAR 7/8" SILVR 100' - 2177 SV005
Order 'braid tc tubular 7/8" silvr 100' - 2177 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2177 SV005-ND.
BRAID TC TUBULAR 1/4" SILVR 100' - 2171 SV005
Order 'braid tc tubular 1/4" silvr 100' - 2171 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2171 SV005-ND.
BRAID TC TUBULAR 3/8" SILVR 100' - 2172 SV005
Order 'braid tc tubular 3/8" silvr 100' - 2172 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2172 SV005-ND.
BRAID TIN COPPER FLAT 1/2" - 2355 1/2"
Order 'braid tin copper flat 1/2" - 2355 1/2"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2355 1/2"-ND.
CABLE 3/32" FLAT BRAIDED 100FT - 1224 SV005
Order 'cable 3/32" flat braided 100ft - 1224 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1224 SV005-ND.
CABLE 1/8" FLAT BRAIDED 1=100FT - 1229 SV005
Order 'cable 1/8" flat braided 1=100ft - 1229 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1229 SV005-ND.
Send this link via E-Mail
Help With This Screen
