CONN STRAIN RELIEF 104POS LONG - 201849-1
| Digi-Key Part Number | A30126-ND |
1 100 1000 5000 10000 |
52.58000 42.56800 36.30800 33.30320 31.30000 |
Extended Price
52.58 4256.80 36308.00 166516.00 313000.00 |
| Manufacturer Part Number | 201849-1 | |||
| Description | CONN STRAIN RELIEF 104POS LONG | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 201849-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Strain Relief |
| Number of Positions | 104 [Nom] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
201849 1 2018491 A30126 ND A30126ND A30126 |
CONN STRAIN RELIEF 104POS LONG - 201849-1 (A30126-ND)
Related parts:CONN STRAIN RELIEF 104POS LONG - 201849-1
Order 'conn strain relief 104pos long - 201849-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30126-ND.
CONN STRAIN RELIEF 104POS LONG - 201849-3
Order 'conn strain relief 104pos long - 201849-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33441-ND.
CONN STRAIN RELIEF 41POS LONG - 201766-1
Order 'conn strain relief 41pos long - 201766-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30124-ND.
CONN STRAIN RELIEF 14POS LONG - 201843-1
Order 'conn strain relief 14pos long - 201843-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30205-ND.
CONN STRAIN RELIEF 26POS LONG - 201845-1
Order 'conn strain relief 26pos long - 201845-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30206-ND.
CONN STRAIN RELIEF 34POS LONG - 201846-1
Order 'conn strain relief 34pos long - 201846-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30207-ND.
CONN STRAIN RELIEF 50POS LONG - 201847-1
Order 'conn strain relief 50pos long - 201847-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30208-ND.
CONN STRAIN RELIEF 75POS LONG - 201848-1
Order 'conn strain relief 75pos long - 201848-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30209-ND.
CONN STRAIN RELIEF 9.5MM SHELL - 1604111-1
Order 'conn strain relief 9.5mm shell - 1604111-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29976-ND.
CONN STRAIN RELIEF 13.5MM SHELL - 1604204-1
Order 'conn strain relief 13.5mm shell - 1604204-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29977-ND.
CONN STRAIN RELIEF STEEL WING - 61831-1
Order 'conn strain relief steel wing - 61831-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23464-ND.
CONN STRAIN RELIEF MODULAR TIN - 558527-1
Order 'conn strain relief modular tin - 558527-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9130-ND.
CONN STRAIN RELIEF 15 POS HINGED - 1-350523-9
Order 'conn strain relief 15 pos hinged - 1-350523-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-350523-9-ND.
CONN STRAIN RELIEF 34POS LONG - 201846-5
Order 'conn strain relief 34pos long - 201846-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 201846-5-ND.
CONN STRAIN RELIEF ENCLOSE 2POS - 640713-1
Order 'conn strain relief enclose 2pos - 640713-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14338-ND.
Send this link via E-Mail
Help With This Screen