CONN 2MM HM PLUG SHROUD - 106137-2 - Connectors
Backplane - Housing Connector Tyco Electronics Shroud - 106137-2
| Digi-Key Part Number | A29827-ND |
1000 |
.72000 |
Extended Price
720.00 |
| Manufacturer Part Number | 106137-2 | |||
| Description | CONN 2MM HM PLUG SHROUD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 106137-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Panel |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
106137 2 1061372 A29827 ND A29827ND A29827 |
106137-2 Specification Sheet
CONN 2MM HM PLUG SHROUD - 106137-2 (A29827-ND) - Connectors
Related parts Backplane - Housing Connector Tyco Electronics Shroud - 106137-2CONN 2MM HM PLUG SHROUD - 106137-2
Order 'conn 2mm hm plug shroud - 106137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29827-ND.
CONN 2MM HM PLUG 100POS STR GOLD - 120664-2
Order 'conn 2mm hm plug 100pos str gold - 120664-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120664-2-ND.
CONN 2MM HM PLUG 100POS STR GOLD - 5120664-2
Order 'conn 2mm hm plug 100pos str gold - 5120664-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120664-2-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 106510-1
Order 'conn 2mm hm plug 175pos str gold - 106510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106510-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188399-1
Order 'conn 2mm hm plug 154pos str gold - 188399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188399-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188578-1
Order 'conn 2mm hm plug 154pos str gold - 188578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188578-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 188596-1
Order 'conn 2mm hm plug 175pos str gold - 188596-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188596-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352711-1
Order 'conn 2mm hm plug 133pos str gold - 352711-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352711-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352712-1
Order 'conn 2mm hm plug 154pos str gold - 352712-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352712-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352715-1
Order 'conn 2mm hm plug 133pos str gold - 352715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352715-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352716-1
Order 'conn 2mm hm plug 154pos str gold - 352716-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352716-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5106534-1
Order 'conn 2mm hm plug 154pos str gold - 5106534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106534-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 5106535-1
Order 'conn 2mm hm plug 175pos str gold - 5106535-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106535-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5106908-1
Order 'conn 2mm hm plug 154pos str gold - 5106908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106908-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5188257-1
Order 'conn 2mm hm plug 154pos str gold - 5188257-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188257-1-ND.
Options for Backplane - Housing Connector Tyco Electronics Shroud - 106137-2
Send this link via E-Mail
Help With This Screen
