CONN DIN CABLE HOOD ASSY GRAY - 826198-1
| Digi-Key Part Number | A29064-ND |
500 |
16.35200 |
Extended Price
8176.00 |
| Manufacturer Part Number | 826198-1 | |||
| Description | CONN DIN CABLE HOOD ASSY GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 826198-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Cover |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
826198 1 8261981 A29064 ND A29064ND A29064 |
826198-1 Specification Sheet
CONN DIN CABLE HOOD ASSY GRAY - 826198-1 (A29064-ND)
Related parts:CONN DIN CABLE HOOD ASSY GRAY - 826198-1
Order 'conn din cable hood assy gray - 826198-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29064-ND.
CONN DIN CABLE HOOD ASSY GRAY - 826196-1
Order 'conn din cable hood assy gray - 826196-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29063-ND.
CONN DIN SHROUD 48/96POS GRAY - 535074-1
Order 'conn din shroud 48/96pos gray - 535074-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29062-ND.
MICRO STRIP CABLE 3" ASSY/40POS - 340003-1
Order 'micro strip cable 3" assy/40pos - 340003-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 340003-1-ND.
CONN DIN SHROUD 48/96POS GRAY - 1-533236-0
Order 'conn din shroud 48/96pos gray - 1-533236-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29061-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-4
Order 'conn din shroud 48/96pos gray - 533236-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29058-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-5
Order 'conn din shroud 48/96pos gray - 533236-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29059-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-7
Order 'conn din shroud 48/96pos gray - 533236-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29060-ND.
CONN DIN PLUG KEYING BLOCK RED - 926495-1
Order 'conn din plug keying block red - 926495-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29065-ND.
CONN HOUSING 2-POLE 120A GRAY - 1445999-1
Order 'conn housing 2-pole 120a gray - 1445999-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445999-1-ND.
CONN 40POS CABLE ASSY ULTRA ATA - 319965-1
Order 'conn 40pos cable assy ultra ata - 319965-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 319965-1-ND.
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
Order 'cable assy, 24 posn,champ,shld - 1-553577-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-553577-6-ND.
CABLE RIBBON 20 COND 10 GRAY - 57040-1
Order 'cable ribbon 20 cond 10 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-10-ND.
CABLE RIBBON 20 COND 25 GRAY - 57040-1
Order 'cable ribbon 20 cond 25 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-25-ND.
CABLE RIBBON 20 COND 50 GRAY - 57040-1
Order 'cable ribbon 20 cond 50 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-50-ND.
Send this link via E-Mail
Help With This Screen