CONN DIN SHROUD 48/96POS GRAY - 533236-7 - Connectors, Interconnects
| Digi-Key Part Number | A29060-ND |
1 25 50 100 250 500 |
3.30000 3.06800 2.47800 2.06500 1.77000 1.65200 |
Extended Price
3.30 76.70 123.90 206.50 442.50 826.00 |
| Manufacturer Part Number | 533236-7 | |||
| Description | CONN DIN SHROUD 48/96POS GRAY | |||
| Quantity Available | 261 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 533236-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
533236 7 5332367 A29060 ND A29060ND A29060 |
533236-7 Specification Sheet
CONN DIN SHROUD 48/96POS GRAY - 533236-7 (A29060-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN DIN SHROUD 48/96POS GRAY - 533236-7
Order 'conn din shroud 48/96pos gray - 533236-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29060-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-4
Order 'conn din shroud 48/96pos gray - 533236-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29058-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-5
Order 'conn din shroud 48/96pos gray - 533236-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29059-ND.
CONN DIN SHROUD 48/96POS GRAY - 1-533236-0
Order 'conn din shroud 48/96pos gray - 1-533236-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29061-ND.
CONN DIN SHROUD 48/96POS GRAY - 535074-1
Order 'conn din shroud 48/96pos gray - 535074-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29062-ND.
CONN EUROCARD R/A 96POS TYPE-C - 7-1393641-7
Order 'conn eurocard r/a 96pos type-c - 7-1393641-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1393641-7-ND.
CONN DIN CABLE HOOD ASSY GRAY - 826196-1
Order 'conn din cable hood assy gray - 826196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29063-ND.
CONN DIN CABLE HOOD ASSY GRAY - 826198-1
Order 'conn din cable hood assy gray - 826198-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29064-ND.
CONN RECEPT VERT 48 POS DIN PCB - 535091-5
Order 'conn recept vert 48 pos din pcb - 535091-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 535091-5-ND.
CONN RECEPT VERT 48 POS DIN PCB - 5535091-5
Order 'conn recept vert 48 pos din pcb - 5535091-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5535091-5-ND.
CONN HEADER 7POS VERT 1.5MM TIN - 292207-7
Order 'conn header 7pos vert 1.5mm tin - 292207-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98686-ND.
CABLE RIBBON 60 COND 10 GRAY - 57040-7
Order 'cable ribbon 60 cond 10 gray - 57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC60G-10-ND.
CABLE RIBBON 60 COND 25 GRAY - 57040-7
Order 'cable ribbon 60 cond 25 gray - 57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC60G-25-ND.
CABLE RIBBON 60 COND 50 GRAY - 57040-7
Order 'cable ribbon 60 cond 50 gray - 57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC60G-50-ND.
CABLE RIBBON 60 COND 5 GRAY - 57040-7
Order 'cable ribbon 60 cond 5 gray - 57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC60G-5-ND.
Send this link via E-Mail
Help With This Screen
