CONN DIN SHROUD 48/96POS GRAY - 533236-4 - Connectors, Interconnects
| Digi-Key Part Number | A29058-ND |
1 25 50 100 250 500 |
2.63000 2.44400 1.97400 1.64500 1.41000 1.31600 |
Extended Price
2.63 61.10 98.70 164.50 352.50 658.00 |
| Manufacturer Part Number | 533236-4 | |||
| Description | CONN DIN SHROUD 48/96POS GRAY | |||
| Quantity Available | 331 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 533236-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
533236 4 5332364 A29058 ND A29058ND A29058 |
533236-4 Specification Sheet
CONN DIN SHROUD 48/96POS GRAY - 533236-4 (A29058-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN DIN SHROUD 48/96POS GRAY - 533236-4
Order 'conn din shroud 48/96pos gray - 533236-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29058-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-5
Order 'conn din shroud 48/96pos gray - 533236-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29059-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-7
Order 'conn din shroud 48/96pos gray - 533236-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29060-ND.
CONN DIN SHROUD 48/96POS GRAY - 1-533236-0
Order 'conn din shroud 48/96pos gray - 1-533236-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29061-ND.
CONN DIN SHROUD 48/96POS GRAY - 535074-1
Order 'conn din shroud 48/96pos gray - 535074-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29062-ND.
CONN DIN RECEPT 48POS VERT PCB - 535070-4
Order 'conn din recept 48pos vert pcb - 535070-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29022-ND.
CONN DIN RECEPT 48POS VERT PCB - 535071-4
Order 'conn din recept 48pos vert pcb - 535071-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29023-ND.
CONN DIN RECEPT 48POS VERT PCB - 5535070-4
Order 'conn din recept 48pos vert pcb - 5535070-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32835-ND.
CONN DIN RECEPT 48POS VERT PCB - 5535071-4
Order 'conn din recept 48pos vert pcb - 5535071-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32836-ND.
CONN HEADER VERT 2MM 96POS - 5536504-3
Order 'conn header vert 2mm 96pos - 5536504-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31561-ND.
CONN HEADER VERT 2MM 96POS 30AU - 536504-3
Order 'conn header vert 2mm 96pos 30au - 536504-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3268-ND.
CONN HEADER VERT 2MM 192POS 30AU - 536504-4
Order 'conn header vert 2mm 192pos 30au - 536504-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3269-ND.
CONN DIN RECEPT 64POS VERT PCB - 650861-4
Order 'conn din recept 64pos vert pcb - 650861-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29004-ND.
CONN DIN RECEPT 64POS VERT PCB - 650408-4
Order 'conn din recept 64pos vert pcb - 650408-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29021-ND.
CONN DIN RECEPT 64POS VERT PCB - 535059-4
Order 'conn din recept 64pos vert pcb - 535059-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29029-ND.
Send this link via E-Mail
Help With This Screen
