BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-1223-TWT-5V-R - Audio Products
| Digi-Key Part Number | 668-1019-ND |
1 10 100 500 1000 5000 |
3.49000 3.17500 2.54000 2.10820 1.84150 1.65100 |
Extended Price
3.49 31.75 254.00 1054.10 1841.50 8255.00 |
| Manufacturer Part Number | AI-1223-TWT-5V-R | |||
| Description | BUZZER MAGNETIC 5VDC 12MM PCMNT | |||
| Quantity Available | 1927 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AI-1223-TWT-5V-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Magnetic Indicator, Internal Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.3kHz |
| Packaging | Tray |
| Operating Mode | Continuous |
| Voltage Range | 3 ~ 7VDC |
| Voltage - Rated | 5VDC |
| Current Rating | 30mA |
| Size / Dimension | Circular - 12mm Dia x 9.5mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AI 1223 TWT 5V R AI1223TWT5VR 668 1019 ND 6681019ND 668-1019 |
AI-1223-TWT-5V-R Specification Sheet
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-1223-TWT-5V-R (668-1019-ND) - Audio Products
Related parts Audio Products:BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-1223-TWT-5V-R
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-1223-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1019-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-1223-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1018-ND.
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R
Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-1622-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1021-ND.
BUZZER MAGN 5VDC 2.3KHZ PCB - AI-1223-TWT-5V-2-R
Order 'buzzer magn 5vdc 2.3khz pcb - AI-1223-TWT-5V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1223-TWT-5V-2-R-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-155
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-155' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-155-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - CEM-1205C
Order 'buzzer magnetic 5vdc 12mm pcmnt - CEM-1205C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1124-ND.
BUZZER MAGN 5VDC 2.7KHZ PCB - AI-1027-TWT-5V-R
Order 'buzzer magn 5vdc 2.7khz pcb - AI-1027-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1027-TWT-5V-R-ND.
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-185
Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-185' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-185-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-1622-TWT-12V-R
Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-1622-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1020-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-165
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-165' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-165-ND.
BUZZER MAGNETIC 5VDC 13MM SMD - SMI-1324-TW-5V-2-R
Order 'buzzer magnetic 5vdc 13mm smd - SMI-1324-TW-5V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1023-5-ND.
BUZZER MAGNETIC 1.5V 12MM PCMNT - AT-1220-TT-R
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-1220-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1097-ND.
BUZZER MAGNETIC 1.5V 12MM PCMNT - AT-1228-TT-R
Order 'buzzer magnetic 1.5v 12mm pcmnt - AT-1228-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1099-ND.
BUZZER MAGN 1.5VDC 2.3KHZ PCB - AI-1223-TWT-2-R
Order 'buzzer magn 1.5vdc 2.3khz pcb - AI-1223-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1223-TWT-2-R-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - CEM-1212C
Order 'buzzer magnetic 12vdc 12mm pcmnt - CEM-1212C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1123-ND.
Send this link via E-Mail
Help With This Screen
