CABLE FLAT FLEX 3" .50MM 50 POS - 21020-7650 - Cable Assemblies
| Digi-Key Part Number | WM10231-ND |
1 10 100 250 500 1000 |
4.94000 4.12000 3.02480 2.55544 2.19038 2.08608 |
Extended Price
4.94 41.20 302.48 638.86 1095.19 2086.08 |
| Manufacturer Part Number | 21020-7650 | |||
| Description | CABLE FLAT FLEX 3" .50MM 50 POS | |||
| Quantity Available | 307 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21020-7650 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 3.00" (76.20mm) |
| Cable Type | FFC |
| Number of Conductors | 50 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21020 7650 210207650 WM10231 ND WM10231ND WM10231 |
21020-7650 Specification Sheet
CABLE FLAT FLEX 3" .50MM 50 POS - 21020-7650 (WM10231-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 3" .50MM 50 POS - 21020-7650
Order 'cable flat flex 3" .50mm 50 pos - 21020-7650' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10231-ND.
CABLE FLAT FLEX 2" .50MM 50 POS - 21020-0543
Order 'cable flat flex 2" .50mm 50 pos - 21020-0543' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10207-ND.
CABLE FLAT FLEX 4" .50MM 50 POS - 21020-0547
Order 'cable flat flex 4" .50mm 50 pos - 21020-0547' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10215-ND.
CABLE FLAT FLEX 6" .50MM 50 POS - 21020-0548
Order 'cable flat flex 6" .50mm 50 pos - 21020-0548' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10223-ND.
CABLE FLAT FLEX 5" .50MM 50 POS - 21020-2750
Order 'cable flat flex 5" .50mm 50 pos - 21020-2750' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10239-ND.
CABLE FLAT FLEX 8" .50MM 50 POS - 21020-0574
Order 'cable flat flex 8" .50mm 50 pos - 21020-0574' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10247-ND.
CABLE FLAT FLEX 3" .50MM 6 POS - 21020-0055
Order 'cable flat flex 3" .50mm 6 pos - 21020-0055' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10224-ND.
CABLE FLAT FLEX 3" .50MM 10 POS - 21020-0099
Order 'cable flat flex 3" .50mm 10 pos - 21020-0099' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10225-ND.
CABLE FLAT FLEX 3" .50MM 20 POS - 21020-0209
Order 'cable flat flex 3" .50mm 20 pos - 21020-0209' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10226-ND.
CABLE FLAT FLEX 3" .50MM 24 POS - 21020-0253
Order 'cable flat flex 3" .50mm 24 pos - 21020-0253' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10227-ND.
CABLE FLAT FLEX 3" .50MM 30 POS - 21020-0319
Order 'cable flat flex 3" .50mm 30 pos - 21020-0319' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10228-ND.
CABLE FLAT FLEX 3" .50MM 36 POS - 21020-0385
Order 'cable flat flex 3" .50mm 36 pos - 21020-0385' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10229-ND.
CABLE FLAT FLEX 3" .50MM 40 POS - 21020-0429
Order 'cable flat flex 3" .50mm 40 pos - 21020-0429' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10230-ND.
CABLE FLAT FLEX 2" .50MM 6 POS - 21020-0053
Order 'cable flat flex 2" .50mm 6 pos - 21020-0053' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10200-ND.
CABLE FLAT FLEX 2" .50MM 10 POS - 21020-0097
Order 'cable flat flex 2" .50mm 10 pos - 21020-0097' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10201-ND.
Send this link via E-Mail
Help With This Screen
