Keywords:





CABLE FLAT FLEX 3" .50MM 40 POS - 21020-0429 - Cable Assemblies

Digi-Key Part Number WM10230-ND
Price Break
1
10
100
250
500
1000
Unit Price
4.66000
3.87400
2.83970
2.40756
2.06802
1.92913
Extended Price
4.66
38.74
283.97
601.89
1034.01
1929.13
Manufacturer Part Number21020-0429
DescriptionCABLE FLAT FLEX 3" .50MM 40 POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information21020-0429
VendorMolex Connector Corporation
CategoryCable Assemblies
Pitch0.020" (0.50mm)
Length3.00" (76.20mm)
Cable TypeFFC
Number of Conductors40
Length - Exposed Ends0.157" (4.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 21020 0429
210200429
WM10230 ND
WM10230ND
WM10230

21020-0429 Specification Sheet

Image of CABLE FLAT FLEX 3" .50MM 40 POS - 21020-0429

CABLE FLAT FLEX 3" .50MM 40 POS - 21020-0429 (WM10230-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE FLAT FLEX 3" .50MM 40 POS - 21020-0429
 Order 'cable flat flex 3" .50mm 40 pos - 21020-0429' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10230-ND.
CABLE FLAT FLEX 2" .50MM 40 POS - 21020-0427
 Order 'cable flat flex 2" .50mm 40 pos - 21020-0427' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10206-ND.
CABLE FLAT FLEX 4" .50MM 40 POS - 21020-0431
 Order 'cable flat flex 4" .50mm 40 pos - 21020-0431' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10214-ND.
CABLE FLAT FLEX 6" .50MM 40 POS - 21020-0435
 Order 'cable flat flex 6" .50mm 40 pos - 21020-0435' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10222-ND.
CABLE FLAT FLEX 5" .50MM 40 POS - 21020-0433
 Order 'cable flat flex 5" .50mm 40 pos - 21020-0433' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10238-ND.
CABLE FLAT FLEX 8" .50MM 40 POS - 21020-0439
 Order 'cable flat flex 8" .50mm 40 pos - 21020-0439' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10246-ND.
CABLE FLAT FLEX 3" .50MM 6 POS - 21020-0055
 Order 'cable flat flex 3" .50mm 6 pos - 21020-0055' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10224-ND.
CABLE FLAT FLEX 3" .50MM 10 POS - 21020-0099
 Order 'cable flat flex 3" .50mm 10 pos - 21020-0099' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10225-ND.
CABLE FLAT FLEX 3" .50MM 20 POS - 21020-0209
 Order 'cable flat flex 3" .50mm 20 pos - 21020-0209' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10226-ND.
CABLE FLAT FLEX 3" .50MM 24 POS - 21020-0253
 Order 'cable flat flex 3" .50mm 24 pos - 21020-0253' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10227-ND.
CABLE FLAT FLEX 3" .50MM 30 POS - 21020-0319
 Order 'cable flat flex 3" .50mm 30 pos - 21020-0319' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10228-ND.
CABLE FLAT FLEX 3" .50MM 36 POS - 21020-0385
 Order 'cable flat flex 3" .50mm 36 pos - 21020-0385' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10229-ND.
CABLE FLAT FLEX 3" .50MM 50 POS - 21020-7650
 Order 'cable flat flex 3" .50mm 50 pos - 21020-7650' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10231-ND.
CABLE FLAT FLEX 2" .50MM 6 POS - 21020-0053
 Order 'cable flat flex 2" .50mm 6 pos - 21020-0053' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10200-ND.
CABLE FLAT FLEX 2" .50MM 10 POS - 21020-0097
 Order 'cable flat flex 2" .50mm 10 pos - 21020-0097' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10201-ND.

Send this link via E-Mail
Help With This Screen

CABLE FLAT FLEX 3" .50MM 40 POS - 21020-0429
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE FLAT FLEX 3" .50MM 36 POS - 21020-0385 Next: CABLE FLAT FLEX 3" .50MM 50 POS - 21020-7650
CABLE FLAT FLEX 3" .50MM 40 POS - 21020-0429