D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Latch Lock, Shielded 869546-1
TERMINATOR SCSI-2 SINGLE ACTIVE - 869546-1 - Connectors
| Digi-Key Part Number | A15037-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 869546-1 | |||
| Description | TERMINATOR SCSI-2 SINGLE ACTIVE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Latch Lock, Shielded 869546-1
| Technical/Catalog Information | 869546-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | D-Sub, Male Pins |
| Number of Positions | 50 |
| Features | Latch Lock, Shielded |
| Style | SCSI II |
| Mounting Feature | External |
| Type | Active, Single Ended |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
869546 1 8695461 A15037 ND A15037ND A15037 |
869546-1 Specification Sheet
TERMINATOR SCSI-2 SINGLE ACTIVE - 869546-1 (A15037-ND) - Connectors
Related parts D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Latch Lock, Shielded 869546-1D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Latch Lock, Shielded 869546-1
Order 'terminator scsi-2 single active - 869546-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15037-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Jackscrews 869516-1
Order 'terminator scsi-3 single active - 869516-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15039-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Latch Lock, Shielded 750881-1
Order 'terminator scsi-2 single-ended - 750881-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15036-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Female Sockets and Male Pins Jackscrews, Shielded 869684-1
Order 'terminator thru single active - 869684-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15043-ND.
Plastic Accessory Cables, Wire - Management Tyco Electronics SCSI 788495-1
Order 'terminator scsi-3 68pos plastic - 788495-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788495-1-ND.
Plastic Accessory Cables, Wire - Management Tyco Electronics SCSI 869705-1
Order 'terminator 68 pos ribbon active - 869705-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15041-ND.
Plastic Accessory Cables, Wire - Management Tyco Electronics SCSI 869888-1
Order 'terminator scsi-3 68 pos active - 869888-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 869888-1-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Latch Lock, Shielded 869545-1
Order 'terminator scsi-2 differential - 869545-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15038-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 1437671-1
Order 'term block .2 in 2 pos pcb - 1437671-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97958-ND.
Rectangular - Accessory Connector Tyco Electronics Terminator - 869574-1
Order 'terminator idc 50 pos active - 869574-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15031-ND.
Plastic Accessory Cables, Wire - Management Tyco Electronics SCSI 869794-1
Order 'terminator 68 pos ribbon differ - 869794-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15042-ND.
Board Mounted Terminal Block - Adapters, Interface Module Connectors, Interconnect Tyco Electronics Board Mounted 1-380960-0
Order 'conn edge 14pos multi-tap - 1-380960-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-380960-0-ND.
Board Mounted Terminal Block - Adapters, Interface Module Connectors, Interconnect Tyco Electronics Board Mounted 350861-1
Order 'conn edge 12pos multi-tap - 350861-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350861-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1210U/1K
Order 'ic 24-bit 1 chan a/d 18-soic - ADS1210U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1210U/1K-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1212U/1K
Order 'ic 22-bit 1mw 1-chan a/d 18-soic - ADS1212U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1212U/1K-ND.
Options for D-sub, D-shaped - Terminator Connector Tyco Electronics D-Sub, Male Pins Latch Lock, Shielded 869546-1
Send this link via E-Mail
Help With This Screen
