D-sub, D-shaped - Terminator Connector Tyco Electronics Centronics, Center Strip Contacts Bail Lock, Shielded 555867-1
TERMINATOR CHAMP 50 POS DIFFER - 555867-1 - Connectors
| Digi-Key Part Number | A15033-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 555867-1 | |||
| Description | TERMINATOR CHAMP 50 POS DIFFER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 555867-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Centronics, Center Strip Contacts |
| Number of Positions | 50 |
| Features | Bail Lock, Shielded |
| Style | - |
| Mounting Feature | External |
| Type | Differential |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
555867 1 5558671 A15033 ND A15033ND A15033 |
555867-1 Specification Sheet
TERMINATOR CHAMP 50 POS DIFFER - 555867-1 (A15033-ND) - Connectors
Related parts D-sub, D-shaped - Terminator Connector Tyco Electronics Centronics, Center Strip Contacts Bail Lock, Shielded 555867-1D-sub, D-shaped - Terminator Connector Tyco Electronics Centronics, Center Strip Contacts Bail Lock, Shielded 555867-1
Order 'terminator champ 50 pos differ - 555867-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15033-ND.
D-sub, D-shaped - Terminator Connector Tyco Electronics SCSI III Centronics, Plug Bail Lock, Shielded 556578-1
Order 'terminator champ 50 pos single - 556578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15032-ND.
Rectangular - Accessory Connector Tyco Electronics Terminator - 869574-1
Order 'terminator idc 50 pos active - 869574-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15031-ND.
Gold Panel Mount D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 5554350-1
Order 'conn champ 50 pos receptacle - 5554350-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5554350-1-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Shielded 554350-1
Order 'conn champ 50 pos receptacle - 554350-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1574-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 1437671-1
Order 'term block .2 in 2 pos pcb - 1437671-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97958-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Plug, Male Pin 1-221629-6
Order 'conn terminator bnc 50 ohm gold - 1-221629-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24568-ND.
Coaxial, Rf - Terminator Connector Tyco Electronics BNC Plug, Male Pin Chain 1-5221629-6
Order 'conn terminator bnc 50 ohm gold - 1-5221629-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33822-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics DIN Rail/Channel 1546696-1
Order 'interface mod plug 50pos d-sub - 1546696-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546696-1-ND.
Board Mounted Terminal Block - Adapters, Interface Module Connectors, Interconnect Tyco Electronics Board Mounted 1-380960-0
Order 'conn edge 14pos multi-tap - 1-380960-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-380960-0-ND.
Board Mounted Terminal Block - Adapters, Interface Module Connectors, Interconnect Tyco Electronics Board Mounted 350861-1
Order 'conn edge 12pos multi-tap - 350861-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350861-1-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 556297-1
Order 'conn champ 50 pos recept bail - 556297-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1576-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552686-1
Order 'conn champ plug 50 pos vert - 552686-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 552686-1-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 554901-1
Order 'conn champ 50 pos recept rt/ang - 554901-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15002-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 555057-1
Order 'conn champ 50 pos recept rt/ang - 555057-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15003-ND.
Options for D-sub, D-shaped - Terminator Connector Tyco Electronics Centronics, Center Strip Contacts Bail Lock, Shielded 555867-1
Send this link via E-Mail
Help With This Screen
