TOOL HAND CRIMPER 20-22AWG - 91577-1
| Digi-Key Part Number | 91577-1-ND |
1 |
551.57000 |
Extended Price
551.57 |
| Manufacturer Part Number | 91577-1 | |||
| Description | TOOL HAND CRIMPER 20-22AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91577-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Hand Crimping Tool |
| Packaging | Bulk |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
91577 1 915771 |
91577-1 Specification Sheet
TOOL HAND CRIMPER 20-22AWG - 91577-1 (91577-1-ND)
Related parts:TOOL HAND CRIMPER 20-22AWG - 91577-1
Order 'tool hand crimper 20-22awg - 91577-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 91577-1-ND.
TOOL HAND CRIMPER 20-24AWG - 91535-1
Order 'tool hand crimper 20-24awg - 91535-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 91535-1-ND.
TOOL HAND CRIMPER HE-14 - 947679-1
Order 'tool hand crimper he-14 - 947679-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 947679-1-ND.
TOOL HAND CRIMP 10-22AWG - 696125-1
Order 'tool hand crimp 10-22awg - 696125-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30572-ND.
TOOL HAND CRIMP 10-22AWG - 696126-1
Order 'tool hand crimp 10-22awg - 696126-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30573-ND.
TOOL HAND CRIMPER FOR BRAID-PIC - 220141-2
Order 'tool hand crimper for braid-pic - 220141-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 220141-2-ND.
TOOL PRO CRIMPER DIE ASSEM - 58539-1
Order 'tool pro crimper die assem - 58539-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30570-ND.
TOOL HAND CRIMP 22-10AWG - 696201-1
Order 'tool hand crimp 22-10awg - 696201-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 696201-1-ND.
TOOL CERTI-CRIMP 20-24AWG - 91542-1
Order 'tool certi-crimp 20-24awg - 91542-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9941-ND.
CRIMP TOOL MT CONN 26-22AWG - 90418-1
Order 'crimp tool mt conn 26-22awg - 90418-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9983-ND.
TOOL HAND INSERTION 100 POS - 822253-1
Order 'tool hand insertion 100 pos - 822253-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24831-ND.
CONN CONTACT DUAL BLADE 20-22AWG - 505081-1
Order 'conn contact dual blade 20-22awg - 505081-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 505081-1-ND.
TOOL CHAMP CRIMPER 0.8MM ASSEMBY - 122842-1
Order 'tool champ crimper 0.8mm assemby - 122842-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 122842-1-ND.
TOOL HAND CRIMP SAHT 20-14AWG - 90247-1
Order 'tool hand crimp saht 20-14awg - 90247-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 90247-1-ND.
TOOL CERTI-CRIMP HAND 20-24AWG - 90431-1
Order 'tool certi-crimp hand 20-24awg - 90431-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 90431-1-ND.
Send this link via E-Mail
Help With This Screen