Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 91544-1
CERTI CRIMP 2 SAHT - 91544-1 - Tools
| Digi-Key Part Number | 91544-1-ND |
1 |
722.00000 |
Extended Price
722.00 |
| Manufacturer Part Number | 91544-1 | |||
| Description | CERTI CRIMP 2 SAHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91544-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | Contacts - Individual Wire |
| For Use With/Related Products | 20-24 AWG Terminals |
| Features | Side Entry |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
91544 1 915441 |
91544-1 Specification Sheet
CERTI CRIMP 2 SAHT - 91544-1 (91544-1-ND) - Tools
Related parts Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 91544-1Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 91544-1
Order 'certi crimp 2 saht - 91544-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91544-1-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings - 277161-1
Order 'conn butt splice 2/0al / 1/0cu - 277161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 277161-1-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 26-30 AWG Male and Female Terminals 91502-1
Order 'tool certi-crimp 26-30awg - 91502-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30313-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 91501-1
Order 'tool hand certi-crimp 20-24awg - 91501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30498-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 18-26 AWG Terminals 90325-1
Order 'tool certi-crimp mr conn - 90325-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9936-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 18-26 AWG Terminals 91526-1
Order 'tool certi-crimp mr connectors - 91526-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9938-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 91542-1
Order 'tool certi-crimp 20-24awg - 91542-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9941-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 20-30 AWG Terminals 91515-1
Order 'tool hand certi - crimp 24-26awg - 91515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9951-ND.
Tyco Electronics Crimper Tool Contacts - Individual Wire 28-30 AWG Terminals 90295-1
Order 'tool certi-crimp 28-30awg - 90295-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90295-1-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings - 52013
Order 'conn splice butt standard - 52013' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 52013-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Terminals and Splices 1-45219-2
Order 'tool head crimp splice 22-10awg - 1-45219-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-45219-2-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 2-104257-1
Order 'conn rcpt 22pos sngl .100 crimp - 2-104257-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-104257-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 2-86177-1
Order 'conn rcpt hsng 50pos dl crimp - 2-86177-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-86177-1-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 1-104505-2
Order 'conn pin crimp 26-22awg gold - 1-104505-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104505-2-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 2-87195-1
Order 'conn socket 20-24awg 30au crimp - 2-87195-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25998-ND.
Options for Tyco Electronics Crimper Tool Contacts - Individual Wire 20-24 AWG Terminals 91544-1
Send this link via E-Mail
Help With This Screen
