CABLE FLAT FLEX 6" .50MM 20 POS - 21020-0215
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21020-0215
| Digi-Key Part Number | WM10218-ND |
1 10 100 250 500 1000 |
5.69000 4.73900 3.48190 2.94304 2.52852 2.21072 |
Extended Price
5.69 47.39 348.19 735.76 1264.26 2210.72 |
| Manufacturer Part Number | 21020-0215 | |||
| Description | CABLE FLAT FLEX 6" .50MM 20 POS | |||
| Quantity Available | 272 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21020-0215 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 20 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21020 0215 210200215 WM10218 ND WM10218ND WM10218 |
21020-0215 Specification Sheet
CABLE FLAT FLEX 6" .50MM 20 POS - 21020-0215 (WM10218-ND)
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21020-0215CABLE FLAT FLEX 6" .50MM 20 POS - 21020-0215
Order 'cable flat flex 6" .50mm 20 pos - 21020-0215' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10218-ND.
CABLE FLAT FLEX 2" .50MM 20 POS - 21020-0207
Order 'cable flat flex 2" .50mm 20 pos - 21020-0207' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM10202-ND.
CABLE FLAT FLEX 4" .50MM 20 POS - 21020-0211
Order 'cable flat flex 4" .50mm 20 pos - 21020-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10210-ND.
CABLE FLAT FLEX 3" .50MM 20 POS - 21020-0209
Order 'cable flat flex 3" .50mm 20 pos - 21020-0209' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10226-ND.
CABLE FLAT FLEX 5" .50MM 20 POS - 21020-0213
Order 'cable flat flex 5" .50mm 20 pos - 21020-0213' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10234-ND.
CABLE FLAT FLEX 8" .50MM 20 POS - 21020-0219
Order 'cable flat flex 8" .50mm 20 pos - 21020-0219' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10242-ND.
CABLE FLAT FLEX 6" .50MM 10 POS - 21020-0105
Order 'cable flat flex 6" .50mm 10 pos - 21020-0105' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10217-ND.
CABLE FLAT FLEX 6" .50MM 24 POS - 21020-0259
Order 'cable flat flex 6" .50mm 24 pos - 21020-0259' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10219-ND.
CABLE FLAT FLEX 6" .50MM 30 POS - 21020-0325
Order 'cable flat flex 6" .50mm 30 pos - 21020-0325' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10220-ND.
CABLE FLAT FLEX 6" .50MM 36 POS - 21020-0391
Order 'cable flat flex 6" .50mm 36 pos - 21020-0391' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10221-ND.
CABLE FLAT FLEX 6" .50MM 40 POS - 21020-0435
Order 'cable flat flex 6" .50mm 40 pos - 21020-0435' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10222-ND.
CABLE FLAT FLEX 6" .50MM 50 POS - 21020-0548
Order 'cable flat flex 6" .50mm 50 pos - 21020-0548' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10223-ND.
CABLE FLAT FLEX 2" .50MM 10 POS - 21020-0097
Order 'cable flat flex 2" .50mm 10 pos - 21020-0097' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10201-ND.
CABLE FLAT FLEX 2" .50MM 24 POS - 21020-0251
Order 'cable flat flex 2" .50mm 24 pos - 21020-0251' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10203-ND.
CABLE FLAT FLEX 2" .50MM 30 POS - 21020-0317
Order 'cable flat flex 2" .50mm 30 pos - 21020-0317' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10204-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 21020-0215
Send this link via E-Mail
Help With This Screen
