CABLE FLAT FLEX 4" .50MM 50 POS - 21020-0547 - Cable Assemblies
| Digi-Key Part Number | WM10215-ND |
1 10 100 250 500 |
6.03000 5.02100 3.68490 3.12460 2.69362 |
Extended Price
6.03 50.21 368.49 781.15 1346.81 |
| Manufacturer Part Number | 21020-0547 | |||
| Description | CABLE FLAT FLEX 4" .50MM 50 POS | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21020-0547 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 4.00" (101.6mm) |
| Cable Type | FFC |
| Number of Conductors | 50 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21020 0547 210200547 WM10215 ND WM10215ND WM10215 |
21020-0547 Specification Sheet
CABLE FLAT FLEX 4" .50MM 50 POS - 21020-0547 (WM10215-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 4" .50MM 50 POS - 21020-0547
Order 'cable flat flex 4" .50mm 50 pos - 21020-0547' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10215-ND.
CABLE FLAT FLEX 2" .50MM 50 POS - 21020-0543
Order 'cable flat flex 2" .50mm 50 pos - 21020-0543' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10207-ND.
CABLE FLAT FLEX 6" .50MM 50 POS - 21020-0548
Order 'cable flat flex 6" .50mm 50 pos - 21020-0548' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10223-ND.
CABLE FLAT FLEX 3" .50MM 50 POS - 21020-7650
Order 'cable flat flex 3" .50mm 50 pos - 21020-7650' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10231-ND.
CABLE FLAT FLEX 5" .50MM 50 POS - 21020-2750
Order 'cable flat flex 5" .50mm 50 pos - 21020-2750' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10239-ND.
CABLE FLAT FLEX 8" .50MM 50 POS - 21020-0574
Order 'cable flat flex 8" .50mm 50 pos - 21020-0574' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10247-ND.
CABLE FLAT FLEX 4" .50MM 6 POS - 21020-0057
Order 'cable flat flex 4" .50mm 6 pos - 21020-0057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10208-ND.
CABLE FLAT FLEX 4" .50MM 10 POS - 21020-0101
Order 'cable flat flex 4" .50mm 10 pos - 21020-0101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10209-ND.
CABLE FLAT FLEX 4" .50MM 20 POS - 21020-0211
Order 'cable flat flex 4" .50mm 20 pos - 21020-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10210-ND.
CABLE FLAT FLEX 4" .50MM 24 POS - 21020-0255
Order 'cable flat flex 4" .50mm 24 pos - 21020-0255' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10211-ND.
CABLE FLAT FLEX 4" .50MM 30 POS - 21020-0321
Order 'cable flat flex 4" .50mm 30 pos - 21020-0321' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10212-ND.
CABLE FLAT FLEX 4" .50MM 36 POS - 21020-0387
Order 'cable flat flex 4" .50mm 36 pos - 21020-0387' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10213-ND.
CABLE FLAT FLEX 4" .50MM 40 POS - 21020-0431
Order 'cable flat flex 4" .50mm 40 pos - 21020-0431' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10214-ND.
CABLE FLAT FLEX 2" .50MM 6 POS - 21020-0053
Order 'cable flat flex 2" .50mm 6 pos - 21020-0053' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10200-ND.
CABLE FLAT FLEX 2" .50MM 10 POS - 21020-0097
Order 'cable flat flex 2" .50mm 10 pos - 21020-0097' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10201-ND.
Send this link via E-Mail
Help With This Screen
