TOOL DIE ASSEM FOR 58522-1 - 58522-2 - Tools
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Crimp Terminals 58522-2
| Digi-Key Part Number | 58522-2-ND |
1 |
223.50000 |
Extended Price
223.50 |
| Manufacturer Part Number | 58522-2 | |||
| Description | TOOL DIE ASSEM FOR 58522-1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58522-2 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Connector Type | Crimp Terminals |
| Crimp Handle | A9996-ND |
| Crimp or Cable Size | 20-22 AWG |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58522 2 585222 |
58522-2 Specification Sheet
TOOL DIE ASSEM FOR 58522-1 - 58522-2 (58522-2-ND) - Tools
Related parts Tyco Electronics Crimper - Crimp Heads, Die Set Tool Crimp Terminals 58522-2TOOL DIE ASSEM FOR 58522-1 - 58522-2
Order 'tool die assem for 58522-1 - 58522-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58522-2-ND.
TOOL NEST DIE HD SEAMLESS 2AWG - 1-1490413-7
Order 'tool nest die hd seamless 2awg - 1-1490413-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-7-ND.
EXTRACT TOOL MATE-N-LOK SKT - 1-305183-2
Order 'extract tool mate-n-lok skt - 1-305183-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-305183-2-ND.
TOOL HEX CRIMP HAND - 1060713-1
Order 'tool hex crimp hand - 1060713-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1060713-1-ND.
TOOL DIE SET CRIMP .530 CABLE - 1-543013-2
Order 'tool die set crimp .530 cable - 1-543013-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-543013-2-ND.
TOOL SDL FERRULE DIE 8POS - 1-58166-2
Order 'tool sdl ferrule die 8pos - 1-58166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-58166-2-ND.
TOOL HEAD CRIMP SPLICE 22-10AWG - 1-45219-2
Order 'tool head crimp splice 22-10awg - 1-45219-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-45219-2-ND.
TOOL DIE ASSEM USE W/A9996-ND - 91902-1
Order 'tool die assem use w/a9996-nd - 91902-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29142-ND.
TOOL DIE ASSY 8AWG FOR 68250-1 - 68312-1
Order 'tool die assy 8awg for 68250-1 - 68312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68312-1-ND.
TOOL DIE SET LC/SC/FC 1.6-2.4MM - 1588175-1
Order 'tool die set lc/sc/fc 1.6-2.4mm - 1588175-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36353-ND.
TOOL DIE SET LIGHTCRIMP LC - 1754136-1
Order 'tool die set lightcrimp lc - 1754136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36354-ND.
TOOL DIE SET - 58432-1
Order 'tool die set - 58432-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58432-1-ND.
TOOL NEST DIE HD SEAMLESS 8AWG - 1-1490413-4
Order 'tool nest die hd seamless 8awg - 1-1490413-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-4-ND.
TOOL NEST DIE HD SEAMLESS 6AWG - 1-1490413-5
Order 'tool nest die hd seamless 6awg - 1-1490413-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-5-ND.
TOOL NEST DIE HD SEAMLESS 4AWG - 1-1490413-6
Order 'tool nest die hd seamless 4awg - 1-1490413-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-6-ND.
Options for Tyco Electronics Crimper - Crimp Heads, Die Set Tool Crimp Terminals 58522-2
Send this link via E-Mail
Help With This Screen
