RET SPG - 583691-2
| Digi-Key Part Number | 583691-2-ND |
1000 |
.26835 |
Extended Price
268.35 |
| Manufacturer Part Number | 583691-2 | |||
| Description | RET SPG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583691-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Spring, Retainer |
| For Use With/Related Products | Twin Leaf Series |
| Number of Positions | - |
| Color | Silver |
| Material | Stainless Steel |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583691 2 5836912 |
583691-2 Specification Sheet
RET SPG - 583691-2 (583691-2-ND)
Related parts :RET SPG - 583691-2
Order 'ret spg - 583691-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583691-2-ND.
06C DIPLOMATE RET LEG SNBECU - 2-641259-1
Order '06c diplomate ret leg snbecu - 2-641259-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641259-1-ND.
06C DIPLOMATE RET LEG SNPHBZ - 2-641259-3
Order '06c diplomate ret leg snphbz - 2-641259-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641259-3-ND.
14C DIPLOMATE RET LEG SNPHBZ - 2-641261-3
Order '14c diplomate ret leg snphbz - 2-641261-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641261-3-ND.
14C DIPLOMATE RET LEG 15AUPHBZ - 2-641261-4
Order '14c diplomate ret leg 15auphbz - 2-641261-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641261-4-ND.
20C DIPLOMATE RET LEG SNPHBZ - 2-641264-3
Order '20c diplomate ret leg snphbz - 2-641264-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641264-3-ND.
40C DIPLOMATE RET LEG SNPHBZ - 2-641268-3
Order '40c diplomate ret leg snphbz - 2-641268-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641268-3-ND.
RET SPRING - 42973-2
Order 'ret spring - 42973-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42973-2-ND.
40C DL SOK LADDER/RET SNPHBZ - 2-641616-3
Order '40c dl sok ladder/ret snphbz - 2-641616-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641616-3-ND.
CONTACTOR 2 POLE W/O QC - 3100N20U5999C
Order 'contactor 2 pole w/o qc - 3100N20U5999C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3100N20U5999C-ND.
RELAY SENSITIVE DPDT 3GHZ 12VDC - 1617099-2
Order 'relay sensitive dpdt 3ghz 12vdc - 1617099-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1617099-2-ND.
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532022-2-ND.
CONN PLUG 9POS 30AWG WIRE - 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-2-ND.
CABLE ASSY,MICR-STRP,108,LATCH - 2-621193-1
Order 'cable assy,micr-strp,108,latch - 2-621193-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-621193-1-ND.
LEAD ASSY STR 16AWG SNGL END - 2-830611-1
Order 'lead assy str 16awg sngl end - 2-830611-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-830611-1-ND.
Send this link via E-Mail
Help With This Screen
