CONN CARD GUIDE SINGLE SLOT BLK - 583671-1 - Connectors, Interconnects
| Digi-Key Part Number | 583671-1-ND |
1 25 100 500 |
1.52000 1.26400 1.01120 .83926 |
Extended Price
1.52 31.60 101.12 419.63 |
| Manufacturer Part Number | 583671-1 | |||
| Description | CONN CARD GUIDE SINGLE SLOT BLK | |||
| Quantity Available | 605 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583671-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Card Guide |
| For Use With/Related Products | Twin Leaf Series |
| Number of Positions | - |
| Color | Black |
| Material | Nylon, Glass Filled |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583671 1 5836711 |
583671-1 Specification Sheet
CONN CARD GUIDE SINGLE SLOT BLK - 583671-1 (583671-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CARD GUIDE SINGLE SLOT BLK - 583671-1
Order 'conn card guide single slot blk - 583671-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583671-1-ND.
CONN CARD GUIDE DOUBLE SLOT - 583425-1
Order 'conn card guide double slot - 583425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583425-1-ND.
CONN CARD GUIDE ECON I - 1-117169-3
Order 'conn card guide econ i - 1-117169-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-117169-3-ND.
CONN CARDEDGE CARD GUIDE BLACK - 583760-1
Order 'conn cardedge card guide black - 583760-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583760-1-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-145154-2
Order 'conn card edge 60 pos .050 dual - 1-145154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145154-2-ND.
CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2
Order 'conn card edge 92 pos .050 dual - 1-145166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145166-2-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-5145154-2
Order 'conn card edge 60 pos .050 dual - 1-5145154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5145154-2-ND.
CONN CARD EDGE 60POS.050 PCI SMD - 145098-1
Order 'conn card edge 60pos.050 pci smd - 145098-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145098-1-ND.
CONN ZIF CARDEDGE 100POS W/TABS - 678042-1
Order 'conn zif cardedge 100pos w/tabs - 678042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 678042-1-ND.
CONN HEADER VERT 5POS NI BLK - 5787419-1
Order 'conn header vert 5pos ni blk - 5787419-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5787419-1-ND.
CONN HEADER VERT 5POS NI BLK - 787419-1
Order 'conn header vert 5pos ni blk - 787419-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 787419-1-ND.
CARD GUIDE ESD CLIP - 1450-0001-01
Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
CARD GUIDE UNIVERSAL ESD CLIPS - CG3-ESD
Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
CARD GUIDE ESD CLIP PACK OF 12 - CG3-ESD/12
Order 'card guide esd clip pack of 12 - CG3-ESD/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD/12-ND.
CARD GUIDE GREY KEY PACK OF 25 - CG3-K01/25
Order 'card guide grey key pack of 25 - CG3-K01/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K01/25-ND.
Send this link via E-Mail
Help With This Screen
