CONN CARDEDGE KEYING PLUG - 583462-1 - Connectors
| Digi-Key Part Number | 583462-1-ND |
1 25 100 500 |
.64000 .53680 .42930 .35634 |
Extended Price
0.64 13.42 42.93 178.17 |
| Manufacturer Part Number | 583462-1 | |||
| Description | CONN CARDEDGE KEYING PLUG | |||
| Quantity Available | 381 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583462-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Keying Plug (Intercontact) |
| For Use With/Related Products | Modified Fork Contact Connectors |
| Number of Positions | - |
| Color | Natural |
| Material | Nylon |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583462 1 5834621 |
583462-1 Specification Sheet
CONN CARDEDGE KEYING PLUG - 583462-1 (583462-1-ND) - Connectors
Related parts Connectors :CONN CARDEDGE KEYING PLUG - 583462-1
Order 'conn cardedge keying plug - 583462-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583462-1-ND.
CONN KEYING PLUG - 582501-1
Order 'conn keying plug - 582501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582501-1-ND.
CONN MINI RECT KEYING PLUG - 350591-1
Order 'conn mini rect keying plug - 350591-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14195-ND.
TWIN LF KEYING PLUG - 530030-1
Order 'twin lf keying plug - 530030-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530030-1-ND.
KEYING PLUG - 583274-1
Order 'keying plug - 583274-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583274-1-ND.
KEYING PLUG - 583764-1
Order 'keying plug - 583764-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583764-1-ND.
KEYING PLUG FOR CARD EDGE CONN. - 88113-1
Order 'keying plug for card edge conn. - 88113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACKP01-ND.
KEYING PLUG FOR CARD EDGE CONN. - 88114-1
Order 'keying plug for card edge conn. - 88114-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACKP02-ND.
CONN KEYING PLUG - 1-582156-9
Order 'conn keying plug - 1-582156-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-582156-9-ND.
CONN KEYING PLUG METRIMATE - 207654-1
Order 'conn keying plug metrimate - 207654-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207654-1-ND.
CONN KEYING PLUG INTERCONTACT - 640180-1
Order 'conn keying plug intercontact - 640180-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640180-1-ND.
CONN KEYING PLUG 94V-2 UNI-MATE - 1-640415-1
Order 'conn keying plug 94v-2 uni-mate - 1-640415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14304-ND.
CONN KEYING PLUG 94V-0 UNI-MATE - 1-640415-0
Order 'conn keying plug 94v-0 uni-mate - 1-640415-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14305-ND.
CONN KEYING PLUG FLUSH MTA 156 - 640629-1
Order 'conn keying plug flush mta 156 - 640629-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19845-ND.
CONN KEY PLUG LONG NOSE MTA 156 - 640630-1
Order 'conn key plug long nose mta 156 - 640630-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19850-ND.
Send this link via E-Mail
Help With This Screen
