CABLE FLAT FLEX 4" .50MM 36 POS - 21020-0387
| Digi-Key Part Number | WM10213-ND |
1 10 100 250 500 1000 |
5.76000 4.80900 3.52420 2.98072 2.56900 2.23965 |
Extended Price
5.76 48.09 352.42 745.18 1284.50 2239.65 |
| Manufacturer Part Number | 21020-0387 | |||
| Description | CABLE FLAT FLEX 4" .50MM 36 POS | |||
| Quantity Available | 261 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 21020-0387 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 4.00" (101.6mm) |
| Cable Type | FFC |
| Number of Conductors | 36 |
| Length - Exposed Ends | 0.157" (4.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
21020 0387 210200387 WM10213 ND WM10213ND WM10213 |
21020-0387 Specification Sheet
CABLE FLAT FLEX 4" .50MM 36 POS - 21020-0387 (WM10213-ND)
Related parts :CABLE FLAT FLEX 4" .50MM 36 POS - 21020-0387
Order 'cable flat flex 4" .50mm 36 pos - 21020-0387' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10213-ND.
CABLE FLAT FLEX 2" .50MM 36 POS - 21020-0383
Order 'cable flat flex 2" .50mm 36 pos - 21020-0383' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10205-ND.
CABLE FLAT FLEX 6" .50MM 36 POS - 21020-0391
Order 'cable flat flex 6" .50mm 36 pos - 21020-0391' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10221-ND.
CABLE FLAT FLEX 3" .50MM 36 POS - 21020-0385
Order 'cable flat flex 3" .50mm 36 pos - 21020-0385' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10229-ND.
CABLE FLAT FLEX 5" .50MM 36 POS - 21020-0389
Order 'cable flat flex 5" .50mm 36 pos - 21020-0389' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10237-ND.
CABLE FLAT FLEX 8" .50MM 36 POS - 21020-0395
Order 'cable flat flex 8" .50mm 36 pos - 21020-0395' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10245-ND.
CABLE FLAT FLEX 4" .50MM 6 POS - 21020-0057
Order 'cable flat flex 4" .50mm 6 pos - 21020-0057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10208-ND.
CABLE FLAT FLEX 4" .50MM 10 POS - 21020-0101
Order 'cable flat flex 4" .50mm 10 pos - 21020-0101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10209-ND.
CABLE FLAT FLEX 4" .50MM 20 POS - 21020-0211
Order 'cable flat flex 4" .50mm 20 pos - 21020-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10210-ND.
CABLE FLAT FLEX 4" .50MM 24 POS - 21020-0255
Order 'cable flat flex 4" .50mm 24 pos - 21020-0255' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10211-ND.
CABLE FLAT FLEX 4" .50MM 30 POS - 21020-0321
Order 'cable flat flex 4" .50mm 30 pos - 21020-0321' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10212-ND.
CABLE FLAT FLEX 4" .50MM 40 POS - 21020-0431
Order 'cable flat flex 4" .50mm 40 pos - 21020-0431' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10214-ND.
CABLE FLAT FLEX 4" .50MM 50 POS - 21020-0547
Order 'cable flat flex 4" .50mm 50 pos - 21020-0547' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10215-ND.
CABLE FLAT FLEX 2" .50MM 6 POS - 21020-0053
Order 'cable flat flex 2" .50mm 6 pos - 21020-0053' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10200-ND.
CABLE FLAT FLEX 2" .50MM 10 POS - 21020-0097
Order 'cable flat flex 2" .50mm 10 pos - 21020-0097' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10201-ND.
Send this link via E-Mail
Help With This Screen
