CONN ADAPTER FEMALE POWER LOCK - 53886-1 - Connectors
Rectangular - Accessory Connector Tyco Electronics Adapter - Mounting - 53886-1
| Digi-Key Part Number | 53886-1-ND |
1 25 100 500 |
5.02000 4.18080 3.34460 2.77600 |
Extended Price
5.02 104.52 334.46 1388.00 |
| Manufacturer Part Number | 53886-1 | |||
| Description | CONN ADAPTER FEMALE POWER LOCK | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53886-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Adapter - Mounting |
| Number of Positions | 1 |
| For Use With/Related Products | - |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53886 1 538861 |
53886-1 Specification Sheet
CONN ADAPTER FEMALE POWER LOCK - 53886-1 (53886-1-ND) - Connectors
Related parts Rectangular - Accessory Connector Tyco Electronics Adapter - Mounting - 53886-1CONN ADAPTER FEMALE POWER LOCK - 53886-1
Order 'conn adapter female power lock - 53886-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53886-1-ND.
CONN ADAPTER MALE POWER LOCK - 53887-1
Order 'conn adapter male power lock - 53887-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53887-1-ND.
CONN ADAPTER MT BLUE POWER LOCK - 53885-1
Order 'conn adapter mt blue power lock - 53885-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53885-1-ND.
CONN ADAPTER DOUBLE TAB .250 - 726308-1
Order 'conn adapter double tab .250 - 726308-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 726308-1-ND.
CONN ADAPTER FASTON .250 - 8-61765-1
Order 'conn adapter faston .250 - 8-61765-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-61765-1-ND.
CONN RECEPT RT/A 2MM 8POS 30GOLD - 5536607-1
Order 'conn recept rt/a 2mm 8pos 30gold - 5536607-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31577-ND.
CONN RECEPT RT/A 2MM 8POS 30GOLD - 5536613-1
Order 'conn recept rt/a 2mm 8pos 30gold - 5536613-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31578-ND.
CONN RECEPT RT/A 2MM 8POS 30GOLD - 5536614-1
Order 'conn recept rt/a 2mm 8pos 30gold - 5536614-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31579-ND.
CONN CONTACT 1/0 AWG COLD-HEADED - 1604055-1
Order 'conn contact 1/0 awg cold-headed - 1604055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604055-1-ND.
CONN PLUG 2POS .140MATE-N-LOK - 1-350344-0
Order 'conn plug 2pos .140mate-n-lok - 1-350344-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25469-ND.
CONN PLUG 3POS .140MATE-N-LOK - 1-350346-0
Order 'conn plug 3pos .140mate-n-lok - 1-350346-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25471-ND.
CONN ADAPTER SSMA STR BULKHEAD - 1045722-1
Order 'conn adapter ssma str bulkhead - 1045722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045722-1-ND.
CONN ADAPTER PLUG-JACK SMA - 1046247-1
Order 'conn adapter plug-jack sma - 1046247-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1046247-1-ND.
CONN ADAPTER JACK-JACK SMA - 1054988-1
Order 'conn adapter jack-jack sma - 1054988-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1054988-1-ND.
CONN ADAPTER SC SL SERIES IVORY - 1-1499836-1
Order 'conn adapter sc sl series ivory - 1-1499836-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499836-1-ND.
Options for Rectangular - Accessory Connector Tyco Electronics Adapter - Mounting - 53886-1
Send this link via E-Mail
Help With This Screen
