CONN 2MM SHROUD 48POS 4ROWS - 536565-2 - Connectors
| Digi-Key Part Number | 536565-2-ND |
2000 |
2.86500 |
Extended Price
5730.00 |
| Manufacturer Part Number | 536565-2 | |||
| Description | CONN 2MM SHROUD 48POS 4ROWS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 536565-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
536565 2 5365652 |
536565-2 Specification Sheet
CONN 2MM SHROUD 48POS 4ROWS - 536565-2 (536565-2-ND) - Connectors
Related parts Connectors :CONN 2MM SHROUD 48POS 4ROWS - 536565-2
Order 'conn 2mm shroud 48pos 4rows - 536565-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536565-2-ND.
CONN 2MM FB HEADER 4ROW STR GOLD - 1-536501-1
Order 'conn 2mm fb header 4row str gold - 1-536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-536501-1-ND.
CONN 2MM FB HEADER 4ROW STR GOLD - 5536627-1
Order 'conn 2mm fb header 4row str gold - 5536627-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5536627-1-ND.
CONN HDR BRKWAY 48POS .100 DUAL - 2-146255-4
Order 'conn hdr brkway 48pos .100 dual - 2-146255-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-146255-4-ND.
CONN HEADER SHROUDED VERT 10POS - 280374-2
Order 'conn header shrouded vert 10pos - 280374-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280374-2-ND.
CONN 2MM FB PLUG 48POS R/A GOLD - 5223513-2
Order 'conn 2mm fb plug 48pos r/a gold - 5223513-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5223513-2-ND.
CONN HEADER VERT 2MM 48POS 30AU - 5536501-2
Order 'conn header vert 2mm 48pos 30au - 5536501-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31556-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536507-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536507-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31563-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536510-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31568-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536511-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31572-ND.
CONN HEADER VERT 2MM 48POS 30AU - 536501-2
Order 'conn header vert 2mm 48pos 30au - 536501-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3263-ND.
CONN HEADER VERT 2MM 48POS 30AU - 536504-2
Order 'conn header vert 2mm 48pos 30au - 536504-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3267-ND.
CONN RCEPT RTANG 2MM 48POS 30AU - 536510-2
Order 'conn rcept rtang 2mm 48pos 30au - 536510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3275-ND.
CONN RCEPT RTANG 2MM 48POS 30AU - 536511-2
Order 'conn rcept rtang 2mm 48pos 30au - 536511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3279-ND.
CONN 2MM FB PLUG 48POS R/A GOLD - 223513-2
Order 'conn 2mm fb plug 48pos r/a gold - 223513-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223513-2-ND.
Send this link via E-Mail
Help With This Screen
