HDI POWER CONTACT ASSY - 532924-4
| Digi-Key Part Number | 532924-4-ND |
250 |
2.50932 |
Extended Price
627.33 |
| Manufacturer Part Number | 532924-4 | |||
| Description | HDI POWER CONTACT ASSY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 532924-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Guide Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
532924 4 5329244 |
532924-4 Specification Sheet
HDI POWER CONTACT ASSY - 532924-4 (532924-4-ND)
Related parts:HDI POWER CONTACT ASSY - 532924-4
Order 'hdi power contact assy - 532924-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532924-4-ND.
FFC PIN CONTACT AU - 88048-4
Order 'ffc pin contact au - 88048-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 88048-4-ND.
CONN HOUSING POWER 1POS GREEN - 1445957-4
Order 'conn housing power 1pos green - 1445957-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445957-4-ND.
CONN HOUSING POWER 2POLE BATTERY - 1604037-4
Order 'conn housing power 2pole battery - 1604037-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604037-4-ND.
HDI KEYING POWER PIN PLTD - 533082-4
Order 'hdi keying power pin pltd - 533082-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533082-4-ND.
CONN CLIP CONTACT 22AWG TIN - 4-330495-2
Order 'conn clip contact 22awg tin - 4-330495-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-330495-2-ND.
CONN BUTTON CONTACT KEYBOARD - 62380-4
Order 'conn button contact keyboard - 62380-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 62380-4-ND.
CONN LEAD ASSY 16AWG 4" LGH - 868086-2
Order 'conn lead assy 16awg 4" lgh - 868086-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 868086-2-ND.
CONN SOCKET PC CONTACT KIT GOLD - 4-1437514-8
Order 'conn socket pc contact kit gold - 4-1437514-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437514-8-ND.
CONTACT AMP POWER 6AWG 120AMPS - 1445997-1
Order 'contact amp power 6awg 120amps - 1445997-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445997-1-ND.
CONTACT CRIMP STRP ASSY 10AWG - 66253-4
Order 'contact crimp strp assy 10awg - 66253-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66253-4-ND.
CONN AC POWER RECEPT 15A OFF WHT - 1-208979-4
Order 'conn ac power recept 15a off wht - 1-208979-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-208979-4-ND.
CONN AC POWER RECEPT 15A ALMOND - 208979-4
Order 'conn ac power recept 15a almond - 208979-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208979-4-ND.
PLUG ASS'Y, 4 PIN - 863022-2
Order 'plug ass'y, 4 pin - 863022-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 863022-2-ND.
CONN CONTACT MALE LOUVERTAC BAND - 4-192042-8
Order 'conn contact male louvertac band - 4-192042-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-192042-8-ND.
Send this link via E-Mail
Help With This Screen