CONN PLUG 154POS PCB 5ROW - 352130-2 - Connectors
| Digi-Key Part Number | 352130-2-ND |
600 |
.88500 |
Extended Price
531.00 |
| Manufacturer Part Number | 352130-2 | |||
| Description | CONN PLUG 154POS PCB 5ROW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 352130-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Style | Hard Metric |
| Connector Type | Shroud |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
352130 2 3521302 |
352130-2 Specification Sheet
CONN PLUG 154POS PCB 5ROW - 352130-2 (352130-2-ND) - Connectors
Related parts Connectors :CONN PLUG 154POS PCB 5ROW - 352130-2
Order 'conn plug 154pos pcb 5row - 352130-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352130-2-ND.
CONN PLUG 120 POS VERT DUAL - 2-177986-5
Order 'conn plug 120 pos vert dual - 2-177986-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-177986-5-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35089CT-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35089TR-ND.
CONN PLUG 24POS 0.8MM BRD-BRD - 2-179396-4
Order 'conn plug 24pos 0.8mm brd-brd - 2-179396-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-179396-4-ND.
CONN PLUG 200POS VERT FREE HANG - 2-5084615-0
Order 'conn plug 200pos vert free hang - 2-5084615-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5084615-0-ND.
CONN PLUG UNSHIELDED SOLID WIRE - 2008611-2
Order 'conn plug unshielded solid wire - 2008611-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100166-ND.
CONN PLUG 190 POS VERT 30AU PCB - 1-767007-2
Order 'conn plug 190 pos vert 30au pcb - 1-767007-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-767007-2-ND.
CONN TERM BLOCK PLUG 2POS R/A - 796641-2
Order 'conn term block plug 2pos r/a - 796641-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796641-2-ND.
CONN PLUG 154POS VERT GOLD 2MM - 100668-1
Order 'conn plug 154pos vert gold 2mm - 100668-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100668-1-ND.
CONN PLUG 154POS 2MM HM VERT - 106534-1
Order 'conn plug 154pos 2mm hm vert - 106534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106534-1-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767007-0
Order 'conn plug 114 pos vert 30au pcb - 1-767007-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-767007-0-ND.
CONN PLUG 80 POS VERT DUAL PCB - 177984-3
Order 'conn plug 80 pos vert dual pcb - 177984-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177984-3-ND.
CONN PLUG 60POS VERT .8MM SMD - 179029-2
Order 'conn plug 60pos vert .8mm smd - 179029-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179029-2-ND.
CONN PLUG 120 POS VERT 20AU PCB - 179031-5
Order 'conn plug 120 pos vert 20au pcb - 179031-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179031-5-ND.
Send this link via E-Mail
Help With This Screen
