CONN SPACER 154 POS 2MM GRAY - 352129-5 - Connectors
Backplane - Accessory Connector Tyco Electronics Spacer 352129-5
| Digi-Key Part Number | 352129-5-ND |
1 25 100 500 |
3.21000 2.67520 2.14000 1.77620 |
Extended Price
3.21 66.88 214.00 888.10 |
| Manufacturer Part Number | 352129-5 | |||
| Description | CONN SPACER 154 POS 2MM GRAY | |||
| Quantity Available | 2023 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 352129-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Spacer |
| For Use With/Related Products | Z-Pack Series |
| Specifications | 2MM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
352129 5 3521295 |
352129-5 Specification Sheet
CONN SPACER 154 POS 2MM GRAY - 352129-5 (352129-5-ND) - Connectors
Related parts Backplane - Accessory Connector Tyco Electronics Spacer 352129-5CONN SPACER 154 POS 2MM GRAY - 352129-5
Order 'conn spacer 154 pos 2mm gray - 352129-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352129-5-ND.
CONN SPACER 133 POS 2MM GRAY - 352012-5
Order 'conn spacer 133 pos 2mm gray - 352012-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352012-5-ND.
CONN DIN SHROUD 48/96POS GRAY - 533236-5
Order 'conn din shroud 48/96pos gray - 533236-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29059-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98635CT-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98635DKR-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98635TR-ND.
CONN HEADER 80 POS STR .050 SMT - 5-104549-9
Order 'conn header 80 pos str .050 smt - 5-104549-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-104549-9-ND.
CONN RECEPT 40 POS .8MM AU SMD - 5-179009-1
Order 'conn recept 40 pos .8mm au smd - 5-179009-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-179009-1-ND.
CONN RECEPT 100 POS .8MM AU SMD - 5-179010-4
Order 'conn recept 100 pos .8mm au smd - 5-179010-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-179010-4-ND.
CONN RECEPT 100 POS .8MM AU SMD - 5-5179010-4
Order 'conn recept 100 pos .8mm au smd - 5-5179010-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-5179010-4-ND.
CONN CARDEDGE 6DL POS .100 GOLD - 1437262-5
Order 'conn cardedge 6dl pos .100 gold - 1437262-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437262-5-ND.
CONN CARDEDGE 40DUAL POS GOLD - 1-531020-5
Order 'conn cardedge 40dual pos gold - 1-531020-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-531020-5-ND.
CONN CARDEDGE 17DL POS .100 GOLD - 530218-5
Order 'conn cardedge 17dl pos .100 gold - 530218-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530218-5-ND.
CONN PLUG 9 POS GOLD SOLDER - 747904-5
Order 'conn plug 9 pos gold solder - 747904-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747904-5-ND.
CONN RECEPT 8 POS GOLD BLK PCB - 5-1761183-3
Order 'conn recept 8 pos gold blk pcb - 5-1761183-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761183-3-ND.
Options for Backplane - Accessory Connector Tyco Electronics Spacer 352129-5
Send this link via E-Mail
Help With This Screen
